Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



Qualtek logo

AC, DC, and HPLC AC Fans

Qualtek Electronics offers a complete line of low cost AC & DC axial fans produced in high tech facilities assuring high quality standards with large production capabilities. Qualtek's AC and DC fans are offered in a large variety of bearing types: 2-Ball, 1-Ball 1-Sleeve, Sleeve, and Hydro Dynamic with a wide range of speeds. AC fans are available from 115 to 230VAC and sizes from 60mm to 280mm, DC fans are available from 3.3-60VDC and sizes from 20mm to 254mm with a large array of functions and special features.

AC Axial Fans

Qualtek Electronics AC Fans are produced in high tech facilities assuring high quality standards with large production capabilities. Qualtek’s AC fans are offered in a large variety of bearing types: 2-Ball, 1-Ball 1-Sleeve, Sleeve, and Hydro Dynamic with a wide range of speeds. AC fans are available from 115 to 230VAC and sizes from 60mm to 280mm, with a large array of functions and special features.

DC Axial Fans

Qualtek Electronics DC Axial Fans are produced in high tech facilities assuring high quality standards with large production capabilities. Qualtek's DC fans are offered in a large variety of bearing types: 2-Ball, 1-Ball 1-Sleeve, Sleeve, and Hydro Dynamic with a wide range of speeds. Available from 3.3-60VDC and sizes from 20mm to 254mm with a large array of functions and special features.

HPLC AC Axial Fans

Qualtek Electronics HPLC AC Fans use a specially designed external rotor motor. Heat is the number one contributor to the reduction of life in a motor structure. Most motor heat is produced in the rotor by changing from an internal rotor to external rotor, the motor becomes more effective at cooling which increases reliability and extends the life of a motor. The HPLC Series motor structure has been designed to reduce copper windings, increase reliability and performance, and reduce costs.


Part Number View Inventory
FAA AC Axial FAns
FAD DC Axial Fans
FKA HPLC AC Axial Fans

See Also:
AC DC Fan Brochure (.pdf) for more product information, specifications, applications and ordering
HPLC DC Functions (.pdf) for more product information, specifications, applications and ordering
High Performance Low Cost (HPLC) Large Axial Fans(.pdf) for more product information