Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News





Power Supplies

Qualtek offers a wide range of AC/DC, DC/DC converters, and LED power supplies. Qualtek power supplies are available in enclosed frame, open frame, L bracket, U bracket, external desktop, wall mounted, on board module and din rail. Our power supplies are offered in compact designs to comply with safety agency regulations and are available with power factor correction and multiple outputs.

Enclosed Frame Switching Power Supplies

  • Universal AC input / Full Range (except QPD-150)
  • High Efficiency and High Reliability
  • Output Protections: OLP/OVP/SCP
  • Wide Operating Ambient Temperature (-25°C ~ 70°C)
  • All using 105°C Long Life Electrolytic Capacitors
  • 100% Full Load Burn-In Test

Power Factor Correction

  • Universal AC input / Full Range
  • Built-In Active PFC Function, PF>0.93
  • High Efficiency and High Reliability
  • Output Protections: OLP/OVP/SCP
  • Wide Operating Ambient Temperature (-10°C ~ 60°C)
  • All using 105°C Long Life Electrolytic Capacitors
  • 100% Full Load Burn-In Test

Open Frame Switching Power Supplies:

  • Universal AC input / Full Range
  • High Efficiency and High Reliability
  • Output Protections: OLP/OVP/SCP
  • Wide Operating Ambient Temperature (-20°C ~ 60°)
    (Except QPS-60)
  • All using 105°C Long Life Electrolytic Capacitors
  • 100% Full Load Burn-In Test
Part Number View Inventory
QPD Enclosed Frame Switching Power Supplies
QPDF Power Factor Correction
QPS Open Frame Switching Power Supplies

See Also:
Power Supply Brochure (.pdf) for more product information, specifications, applications and ordering