Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Qualtek



Qualtek Product News

Qualtek Level VI Desktop and Wall-Mount Power Supplies

Qualtek has updated its series of AC/DC Wall Mount and Desktop power supplies to meet U.S Department of Energy's new Efficiency Level VI standards. QADA and QADB series AC/DC desktop power supplies range from 18W to 200W concurrently QAWA, QAWB, and QFAW series AC/DC wall mount power supplies range from 5W to 36W.Qualtek Level VI Power Adapters

Meeting the US Department of Energy's new Level VI no load / standby power and active mode efficiency specification, the AC/DC desktop power supplies consumes less than 0.5 Watt when no load is connected; while the wall mount power supplies no load power consumption is less than 0.3 Watt.

New industry standards are requiring most external power supplies to comply with the U.S. Department of Energy's Level VI Efficiency update by February 10, 2016. Any qualifying external power supplies manufactured after this date will have to meet these new standards. This Level VI update requires that these power supplies use less energy while still supplying the same amount of power. Supplies will need to have a no-load power maximum of 0.21W and 49-250W supplies will have to have 87% to 88% efficiency.

QFAW Series Features:

  • Universal AC input / full range
  • Energy efficiency Level VI
  • 2 Pole USA Plug (NEMA 1-15P)
  • Wide Operating Ambient Temperature (-20°C~40°C)
  • Pass LPS
  • High Efficiency, and High Reliability
  • Output protections: OLP/OVP/SCP
  • No-load power consumption less than 0.1 W

QFWB-5/10 Series Features:

  • Universal AC input / full range
  • Energy efficiency Level VI
  • Output protections: SCP / OCP
  • No-load power consumption less than 0.1 W
  • 1 Year Warranty

QAWA-24/30/36 Series Features:

  • Universal AC input / full range
  • Energy efficiency Level VI
  • ErP step 2 compliant
  • NRCan and GEMS compliant
  • Output protections: OVP / SCP / OCP
  • No-load power consumption less than 0.1 W
  • 1 Year Warranty

QADA-65 Series Features:

  • Universal AC input / full range
  • Energy efficiency Level VI
  • ErP step 2 compliant
  • NRCan and GEMS compliant
  • Output protections: OVP / SCP / OCP
  • No-load power consumption less than 0.21 W
  • 1 Year Warranty

Part Number View Inventory
QADA-65-12-1401 DESKTOP POWER ADAPTER 65W 12VDC IEC C14 INLET W/ 5.5X2.1X11
QAWA-24-12-US01 WALL MOUNT ADAPTER 24W 12VDC W/ 5.5X2.1X11MM OUTPUT CONN
QAWA-24-5-US01 WALL MOUNT ADAPTER 24W 5VDC W/ 5.5X2.1X11MM OUTPUT CONN
QAWA-30-5-US01 WALL MOUNT ADAPTER 30W 5VDC W/ 5.5X2.1X11MM OUTPUT CONN
QAWA-36-12-US01 WALL MOUNT ADAPTER 36W 12VDC W/ 5.5X2.1X11MM OUTPUT CONN
QFAW-05-05 WALL MOUNT ADAPTER 5W 5VDC W/ USB INPUT
QFWB-10-12-US01 WALL MOUNT ADAPTER 10W 12VDC W/ 5.5X2.1X11MM OUTPUT CONN
QFWB-10-5-USUB WALL MOUNT ADAPTER 10W 5VDC W/ USB 2.0 MICRO B MALE CONN
QFWB-5-12-US01 WALL MOUNT ADAPTER 5W 12VDC W/ 5.5X2.1X11MM OUTPUT CONN
QFWB-5-5-US01 WALL MOUNT ADAPTER 5W 5VDC W/ 5.5X2.1X11MM OUTPUT CONN

See also:
Qualtek Level VI Desktop and Wall-Mount Power Supplies (.pdf) for more product information, specifications, applications and ordering information.
QFAW-5 Series (.pdf) for more product information, specifications, applications and ordering information.
QFWB-5 Series (.pdf) for more product information, specifications, applications and ordering information.
QFWB-10 Series (.pdf) for more product information, specifications, applications and ordering information.
QAWA-24 Series (.pdf) for more product information, specifications, applications and ordering information.
QAWA-36 Series (.pdf) for more product information, specifications, applications and ordering information.
QADA-65 Series (.pdf) for more product information, specifications, applications and ordering information.