Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
Richco

Related Links
New Products
Line Card
Suppliers by Commodity




SCBSST Series: Self-Threading Circuit Board Support

Richco, Inc. is proud to announce the release of its self threading circuit board support series, the SCBSST. The SCBSST's threaded hole acts as a die and taps a thread onto the bottom fix when screwed in. It works well in both #8 or M4 threaded hole or nut regardless of thread pitch. The SCBSST is available in 9 different spacer lengths and can easily be installed by hand with minimal force with or without an aide.

Features:

  • The threaded hole acts as a die and taps a thread onto the bottom fix with screwed in
  • Works well in both a #8 of M4 threaded hole or nut regardless of thread pitch
  • Available in 9 different spacer lengths
  • Easily installed by hand with minimal force with or without an aide

See also:
SCBSST Series (.pdf) for more product information, specifications, applications and ordering information.

© 2012 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  | 
FacebookTwitterLinkedInEstore