Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News




Stud Mount Clamp - SMWHC

Richco, Inc. is proud to announce the release of its Stud Mount Clamp- the SMWHC. The stud mount clamp is installed by pushing the clamp onto an exposed screw or stud with thread sizes #8, #10, M4 or M5. There is no protrusion of the part under the chassis and the clamp has a release latch that locks cables in place while allowing for later changes.

Features:

  • Installed by pushing clamp onto an exposed screw or stud
  • No protrusion under the chassis
  • Can be mounted on several different threads: #8, #10, M4 or M5
  • Clamp has a release latch, locking cables in place while allowing for later changes

See also:
Stud Mount Clamp (.pdf) for more product information, specifications, applications and ordering information.