Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



Universal Cable Grip - UCG-6BK

Richco, Inc. is proud to announce the release of its Universal Cable Grip- the UCG-6BK. The slotted cable holder with pressure grips mounts to a panel using #6 or M3.5 screws. It can accommodate up to seven cable bundles and cable holders can be removed to accommodate larger cable bundles. Cables are pushed into the product by hand and are easily removed.

Features:

  • Slotted cable holder with pressure grips that can accomodate up to seven cable bundles
  • Individual cable holders may be removed to accomodate larger cable bundles
  • Cables are pushed into the product by hand and are easily removed
  • Pressure grips hold the cables securely
  • Mounts to panel using #6 or M3.5 screws
Part Number View Inventory
UCG-6BK

See also:
Universal Cable Grip (.pdf) for more product information, specifications, applications and ordering information.