Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
Richco

Related Links
New Products
Line Card
Suppliers by Commodity




Hirose

 

FTH-41 - Flat Tie Holder, Pressure Hold

Richco, Inc. is proud to announce the release of its new flat tie holder, the FTH-41. The FTH-41 provides a pressure hold onto the cable tie allowing for pre-assembly. It is easily installed into a pre-drilled hole and is removable from the top side of the panel by pinching the "wings." The FTH-41 accepts ties with tensile strengths up to 50 lbs. The FTH-41 is RoHS compliant.

Cable ties and cable tie accessories are important in the harnessing of cable in an application, or for securing cable from one application to another at a distance. Our cable ties can be fixed to the PCB, chassis, or even to a wall in order to harness cable at any application level. We have different colors, materials, sizes and mounting types available. A full supporting cast of accessories, bases, marker ties and holders are available. Cable tie options include push-in arrowhead mount cable ties, screw mount cable ties, hook and loop cable ties, releasable cable ties, marker and heavy duty cable ties.

Richco RTH-41 Cable Tie Holder

 

Features and Benefits:

  • Removable from the top side of the panel by pinching the "wings"
  • Easily installed into pre-drilled hole
  • Provides a pressure hold onto the cable tie allowing pre-assembly
  • Accepts ties with tensile strength up to 50 lbs.

See also:
FTH-41 Product Bulletin (.pdf) for more product information, specifications, applications and ordering information.

 
© 2012 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  | 
FacebookTwitterLinkedInEstore