|
 |

- Samtec March 2007 New Product Status Report
- Samtec releases the Panel & I/O Socket VHDCR, VHDCP and MDNSeries.
- Samtec High Speed Flex Data Links for Signal Integrity from 60mm to 200mm Board Spacing - Samtec Flex Data Links are available with socket and terminal strip interfaces on 0.5mm (.0197”) pitch (HFHM2-DP Series) and 0.8mm (.0315”) pitch (HFEM-SE, HFEM-DP and HFEM2-DP Series) for high speed board-to-board connections.
- Samtec New Product Releases - December 2004 - High Speed Data Link, 3 Layer Flex, Single End (HFEM-SE Option Series) — Mini-Mate Socket, Discrete Cable Assembly (MMSD Series) — High Speed Data Link, 2 Layer Flex, Differential Pair (HFHM2-DP Option Series) — Power Mate Socket, Discrete Cable Assembly (PMSD Series) — High Speed Data Link, 2 Layer Flex, Differential Pair (HFEM2-DP Option Series) — Riser Card Kit (RU8 Series)
- Samtec Inc. Acquires Terabit Cable Systems - Samtec Inc. is pleased to announce the acquisition of Terabit Cable Systems. Terabit, based in Wilsonville, Oregon, is an early stage company focused on the design and manufacture of high speed cable and cable assemblies for board-to-board, backplane, and I/O applications.
- Samtec RISE-UP™ System Improves Elevated High Speed Board Stacking Performance - Samtec's new RISE-UP™ high speed interconnect system (RU8 Series) uses two standard micro-card connectors (HSEC8 Series) and a matched impedance PCB with an embedded ground plane (HSC8 Series) for greatly improved performance.
- New High Speed Differential Pair Edge Card Cable System Introduced by Samtec - Samtec's new High Data Rate Cable assembly (EEDP Series) provides a flexible high speed cable system for edge card interfaces (HSEC8 Series) with a variety of mounting options.
- Samtec Micro Rugged Interfaces feature interconnect systems with friction locks, latches, keys, screw-downs, and guide-posts.
- Samtec Expands Second Generation Q Series™ Micro-Rugged High-Speed Connector System Options
- Samtec Hermaphroditic Connectors Reduce Costs and Increase Flexibility - Samtec hermaphroditic interface systems feature polarization to prevent incorrect mating and audible "clicks" to verify proper seating on .025" (0,635mm) .100", 2mm (.0787") and .100" (2,54mm) pitch.
- Samtec Expands I/O Interface Product Line - Samtec has announced the addition of a large selection of additional Modular Jacks and D-Subminiature connectors to its I/O Interface product offering. These are in addition to its existing line D-subs, modular jacks, miniature DINs, and high frequency serial interfaces.
- New Q2™ Shielded Connector System From Samtec
- Samtec Releases New Discrete Wire Connector & Tooling Guide
- Interactive High Speed Cable Builder Released by Samtec - Samtec has released an interactive "High Speed Cable Assembly Builder" program that makes it as easy as a "click" to create valid Samtec High Data Rate Cable part numbers.
- Flexible High Density Power Interconnects Introduced from Samtec - Samtec has introduced a new high density power-to-board interconnect system on 2mm (.0787") pitch (TPCM/TPCF Series) that can be used for elevated board stacking.
- Samtec Storage Combo Disk Drive
Samtec now has available a complete line of Storage Combo connectors designed for direct disk drive-to-board applications.
- Request The New Full Line F-203 Board Interface Guide from Samtec
- Samtec Low Profile, Micro Strips - LTH/LSH Series
| |