Heilind Electronics
estore  |  line card  |  product news  |  locations  |  value added services  |  contact us  |  careers  
part search:    
Samtec

Related Links
New Products
Line Card
Suppliers by Commodity



October 2004

New High Speed Differential Pair Edge Card Cable System Introduced by Samtec

Samtec's new High Data Rate Cable assembly (EEDP Series) provides a flexible high speed cable system for edge card interfaces (HSEC8 Series) with a variety of mounting options.

The cable assemblies are manufactured with 30 AWG low dielectric constant twin-ax cable. They are ideal for longer cable lengths, up to one meter standard, with custom lengths up to six feet (1.8 meters). They offer low skew and superior EMI performance in differential pair applications. Solder joints are fully encapsulated for added reliability and a variety of standard locking and latching options are available for applications requiring rugged interfaces. Standard assemblies are available with 8, 16, 24, and 32 pairs.

Mating connectors may be oriented on the boards vertically (HSEC8-DV Series) or edge mount (HSEC8-EM Series). For applications requiring the cable to run parallel to the board, where edge mounting of the connector is not desirable, right-angle surface mount connectors (MEC8-RA) are also available.

The price per unit varies greatly depending on the length of cable and the number of conductors for these high speed cable assemblies.

# # #

© 2006 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  |