Samtec Expands I/O Interface Product Line
| There is no pricing on this Press Release because these I/O Products vary greatly in design and cost. There is no cost structure that represents the entire product line. |
July 2004

Samtec has announced the addition of a large selection of additional Modular Jacks and D-Subminiature connectors to its I/O Interface product offering. These are in addition to its existing line D-subs, modular jacks, miniature DINs, and high frequency serial interfaces.

The new D-subs (DSM) include vertical though-hole mount and discrete wire shells and contacts as well as terminals for crimp termination. These complement the D-Sub line of standards, mini, and micro tail setbacks with though-hole and SMT configurations, right-angle and vertical orientations, and with a wide variety of mounting options and hardware including ground straps, threaded inserts, jack screws, and board locks.
The new Modular Jacks (MODS and MODM Series) include top entry, tab-up, and LED designs in both single and multi-port ganged in-line and stacked configurations. They complement the existing line of Mod Jacks available in through-hole and SMT configurations, signal and multi-port designs, and in a variety of interface styles with optional shielding.
Samtec also offers a full line of serial interfaces including USB, Firewire, mini-USB, and DVI interfaces.
# # #
|