Heilind Electronics
estore  |  line card  |  product news  |  locations  |  value added services  |  contact us  |  careers  
part search:    
Samtec

Related Links
New Products
Line Card
Suppliers by Commodity



New Q2™ Shielded Connector System From Samtec

June 2004

Samtec's new Q2™ shielded connector system (QMSS/QFSS) series) provides EMI suppression by incorporating shield plates along the sides of the connector, and terminating them to the PCB via selected signal pins. Both single ended and differential pair versions are available as standard. Application specific options with other signal/ground configurations are also available.

This new system has signal pins on .025" (0,635mm) pitch and is available with 52, 104, 156 and 208 total pins pre connector set. It is hot-pluggable with the shields and ground plane mating first followed by the signal pins. Application specific options allow three stage hot-pluggability by reducing the height of selected signal pins.

Connectors are polarized to assure proper mating. In addition to vertical mating with 11mm (.433") spacing between boards, edge-mount, power combo, and non-shielded versions are available.

Samtec is an end-to-end supplier of connectors, circuits and subsystems, with extensive in-house Signal Integrity capabilities for design, analysis, manufacturing and assembly of high speed systems.

# # #

© 2006 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  |