Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Schaffner




FN 9280 and 9290 Ultra Compact and Versatile
Filtered Power Entry Module

Ultra-compact and innovative - new Schaffner IEC inlet filter series


The Schaffner group has expanded its product range
of IEC inlet filters by a single-stage (FN 9280) and a dual-stage (FN 9290) series of filtered power entry modules. Due to the ultra-compact design and the patented slide-in module with integrated line switch and fuse holder, the EMC filter modules with IEC appliance inlets type C14 set new standards. The versatile flange system for fast and flexible installation emphasizes the innovative power of the Swiss company. It is also a novelty that the load connections are optionally available with fast-on or with spring cage terminals.

Schaffner's FN 9280 and FN 9290 Series IEC Inlet Filters are ultra-compact versatile power entry modules available as a single stage filter (FN 9280) or dual stage filter (FN 9290). The FN 9280 and FN 9290 Series IEC Inlet Filters from Schaffner have rated current up to 10A, dual fuse holder, 2-pole rocker switch, good conducted attenuation performance, and faston or spring cage terminals. These power modules also offer maximum continuous operating voltage of 250VAC, operating temperature range from -25°C to +85°C (25/85/21), and deep-drawn iron-sheet housing for best possible shielding against magnetic fields.

Leadership in the field of EMC/EMI filters
The FN 9280 and FN 9290 IEC inlet filters strengthen the leading position of the Schaffner group in the field of EMC filters, a leadership which is based on more than 50 years of competence, experience and know-how. With a housing height of only 46 mm, Schaffner launches the most compact filter series in the class of the EMC filter modules and thus defines a completely new standard. The FN 9280 series consists of high performance single-stage EMC filters.

Designed for the same housing cutout, the FN 9290 has a dual-stage filter with an even better attenuation performance for applications with higher interference levels. The B versions of both series with minimal leakage currents of 0.5 uA max. are suited for the use in medical electrical devices. The single-stage EMC filter series with additional earth line choke for the suppression of EMI noise on ground loops can optionally be delivered as standard version (E type) or medical version (EB type).

Power Cord with Locking System for Inlet Filters IL13, IL13P, IL19
The locking system has a tensile force of typical 200N. It is recommended to use it with flange mount filters. Schaffner power cords with IEC lock guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is needed. Easy retrofit for all electronic equipments and devices.

Features Include:

  • Locking system for standardized IEC C14/C20 inlet filter
  • No accidental disconnection
  • Rated current up to 10 A (C13 plug) and up to 16 A (C19 plug)
  • Fits any Schaffner IEC C14/C20 inlet filter
  • Retrofit for any IEC C14/C20 inlet
  • Various power line plugs for international usage
  • Color: black
  • Connector line side: C14; CEE7/VII; BS1363; NEMA5-15; SEV1011; JIS8303
  • Connector load side: C13 with IEC lock
  • Frequency: 50/60 Hz
  • Length: 2 m
  • Operating frequency: dc to 60 Hz
  • Rated Current: 10 A
  • Voltage: ≤ 250 V


FN 9280 Ultra Compact and Versatile Filtered Power Entry Module

The FN 9280 single-stage filter family combines an IEC inlet, a mains filter, and a dual fuse holder with a 2-pole rocker switch in ultra-compact housing.

Features include:

  • Single stage filter
  • Ultra compact design
  • Rated currents up to 10 A
  • dual-fuse holder
  • Fuses Ø5x20mm
  • 2-pole rocker switch
  • Good attenuation performance
  • Faston or spring cage terminals
  • Attenuation performance: high
  • Leakage current medical (B types): < 5 µA
  • Leakage current standard: < 500 µA
  • Operating frequency: dc to 400 Hz
  • Rated Current: 1 to 10 A
  • Voltage: ≤ 250 V

FN 9290 Ultra Compact and Versatile Filtered Power Entry Module

For higher attenuation performance, the dual-stage FN 9290 filter family with an identical panel cut-out can be used.

Features include:

  • Dual stage filter
  • Ultra compact design
  • Rated currents up to 10 A
  • Dual fuse holder
  • 2-pole rocker switch
  • Good attenuation performance
  • Faston or spring cage terminals
  • Attenuation performance: very high
  • Leakage current medical (B types): < 5 µA
  • Leakage current standard: < 500 µA
  • Operating frequency: dc to 400 Hz
  • Rated Current: 1 to 10 A
  • Voltage: ≤ 250 V

Applications for FN9280 and 9290 Include:

  • Portable electrical and electronic equipment
  • Consumer goods
  • EDP and office equipment
  • Single-phase power supplies, switch-mode power supplies
  • Test and measurement equipment
  • Medical electrical devices (MD) and In-Vitro-Diagnostics (IVD) equipment
Part Number View Inventory
FN928 FN 9280 Ultra Compact and Versatile Filtered Power Entry Module
FN929 FN 9290 Ultra Compact and Versatile Filtered Power Entry Module
IL13 Power cord with Locking System IL13, IL13P, IL19

See also:
FN9280 Datasheet (.pdf) for more product information, specifications, applications and ordering information.
FN9290 Datasheet (.pdf) for more product information, specifications, applications and ordering information.
Power Cords with Locking System Datasheet (.pdf) for more product information, specifications, applications and ordering information.