Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Souriau



Souriau Product News

Trim Trio Connectors

The Trim Trio connectors line is based on a unique feature of contacts which can be used in several connector shapes. This trio of contacts (machined, stamped & formed, high speed) can be used in a wide range of connectors including the UTS, UTO, UTG, and even the UTL series'. Due to this versatility, these connectors are interchangable and intermeatable giving you the flexibility to switch between connector series' very easily, to address new customer needs without an important impact on your equipment and production lines. Making your upgrades faster, easier, and without additional costs.

Developed to be compliant with major electrical IEC and UL standards, the Trim Trio series guarantees safety conditions for the installers and users. From 30AWG to 6AWG, from copper to optic and coax, from machined to cost effective stamped & formed technology, Souriau provides a wide range of contacts which can be used in the connector series.


Features & Benefits:

  • Common interconnect platform from plastic to metal, from circular to rectangular, to address harsh industrial applications.
  • Unique feature of contacts which can be used in several connector shapes.
  • Wide range of contacts available: from 30AWG to 6AWG, from copper to optic and coax, from machined to cost effective stamped & formed technology.
  • Compliant with major electrical IEC and UL standards

Technical Data:

  • Operating temperature range: -40° + 105°C
  • Sealing: IP68 and IP69K
  • UV resistant with F1 material (depending of the connector series)
  • Moisture proof (depending of the connector series)
  • Standard: UL94V0 / UL94HB (depending of the connector series)
  • RoHS and REACH
  • Nema 4X (depending of the connector series)

Applications:

  • Trim Trio connectors are suited to address harsh industrial applications
  • Solar Tracker System
  • Lighting Equipment (portable equipment included)
  • FTTH / FTTA applications
  • Off-Road Equipment
  • Traffic Monitoring
  • Measurement and Instrumentation


Part Number View Inventory
UT0 Metal/Plastic
UTL Metal
UTS Plastic

See also:

Trim Trio Comparison Guide (.pdf)

UTL Series (.pdf) for more product information, specifications, applications and ordering information.

UTS Series (.pdf) for more product information, specifications, applications and ordering information.

UTO Series (.pdf) for more product information, specifications, applications and ordering information.