Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Souriau



Souriau Product News

UTL Series - UL/IEC Power + Control supply

The UTL series is a waterproof plastic connector suitable for outdoor industrial applications thanks to a high sealing performance (IP68/IP69K) and an extreme UV resistance with F1 material per UL746C. The UTL series guarantees extended outdoor life.

The UTL has four unique layouts (4, 5, 6, 8-pos) with very specific capabilities. The 4 position allows for 3 power plus a dedicated ground. The UTL 6 and 8 position connectors have power supply and signal transmission combined into a single connector solution which reduces system complexity and minimizes components as well as installation cost. They are also compliant with DMX single and duplex protocol. The 5 position allows for field installation as well as the optional screw terminal contacts and snap in backshell.

Designed and qualified according to the UL1977 and IEC61984 standards, the UTL connector series offers a 5VA flammability rating, hot wire, and current breaking capacity to meet all standards of industrial equipment. Due to our high standards, the qualification of your equipment to the UL or IEC standards is easier and faster.

The moisture proof capability of the UTL is due to a unique technical concept that prevents condensation ingress into the equipment that causes damages your systems. Available as an option this feature will prevent moisture within your system over-time.

In addition, the UTL series has push and press to release coupling system which allows you to connect quickly, even in blind conditions and secured connection due to an audible click which guarantees the proper connection.

The UTL is compliant with RS485, DMX and DALI protocols which guarantee to you an easy implementation of the connector on your electrical architecture.

Available with a large choice of shells and contact types, we propose a field installation solution with screw contact termination which allows you to terminate your cable assembly in the field with only one screwdriver, offering a flexible and easy solution.

We propose a standard cable assembly offering to provide you a complete interconnect solution to simplify your supply chain.

Key features and benefits:

  • Waterproof Sealing: IP68/IP69K Dynamic Mated and Unmated
  • UV resistant: No Degradation - Long Outdoor Life
  • UL/IEC Compliant: Qualified and Certified
  • Quick Release: Sensitive and Audible Click
  • Flexible: Direct Burial Compatible

Part Number View Inventory
UTL14JC BKSHLL FOR PLUG SZ 14 (FOR UTL7145P)
UTL6JC145S PLUG W/ BACKSHELL, FEM CONTACTS NOT INCL
UTL6JC145SSCR PLUG W/ BACKSHELL, FEM SCREW TERM CONTACTS
UTL7145P JAM NUT W/O BKSHLL,MALE CONTACTS NOT INCL

See also:
UTL Series Overview
Off-Road Capabilities Brochure
Lighting Capabilities Brochure
Solar Capabilities Brochure
FTTH - FTTA Capabilities Brochure