UTO Series - Metal IP68/69K Connector
Designed for long life expectancy and a reduction of connector maintenance, Souriau's UTO series is a circular metal connector with an IP68/69K sealing level and shielding capability for use in harsh environmental conditions. The UTO connector has a 1/3 bayonet coupling which allows for quick installation and removal, due to an audible "click" that guarantees proper connection.
UTO connectors are compliant with major electrical IEC and UL standards in order to guarantee safe conditions for the installers and users. Available with a large choice of shells, the UTO series proposes a complete catalog of accessories to offer a shielded connection for your EMI and RFI constraints.
Features & Benefits:
- Operating temperature range: -40° + 105°C
- Sealing: IP68 and IP69K
- Shielding capacity
- High vibrations and shock resistance
- Standard: UL94V0
- RoHS and REACH
Applications:
- Robotics
- Mining
- Railway
- Measurment & Instrumentation
- Traffic Monitoring
Part Number
|
View Inventory
|
UT0
Metal/Plastic
|
|
See also:
UTO Series Catalog (US)(.pdf) for more product information, specifications, applications and ordering information.
UTO Series Catalog (EU)(.pdf) for more product information, specifications, applications and ordering information.
|