Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Souriau



Souriau Product News

UTS Series - Plastic Waterproof IP68/69K Connector

The UTS series is a circular plastic connector with a 1/3 bayonet coupling to quickly connect and secure the connection system. An audible click system ensures proper connection, while maintaining compliance with major electrical IEC and UL standards. Waterproof and UV resistance capabilities (IP68/69K sealing level) provide the UTS series long outdoor life expectancy and reduce the need of connector maintenance.

The UTS series offers a large choice of layouts with options to mix signal and power or copper and optic within the same connector. Available with a large selection of shells, UTS connectors use the Trim Trio contacts and are fully compatible with the UTG and UTO series.

Features & Benefits:

  • Operating temperature range: -40° + 105°C
  • Sealing: IP68 and IP69K
  • UV resistant with F1 material
  • Moisture proof
  • Standard: UL94V0 / UL94HB
  • RoHS and REACH
  • 250 mating cycles

Applications:

  • Solar
  • Lighting Equipment
  • FTTH / FTTA applications
  • Off-Road Equipment

Part Number View Inventory
UTS Plastic

See also:

UTS Series Catalog (US)(.pdf) for more product information, specifications, applications and ordering information.

UTS Series Catalog (EU)(.pdf) for more product information, specifications, applications and ordering information.