Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
KT Series



Standex Electronics Logo

KT Series


Standex Electronics KT Series integrates high technology packed into a small, compact design. This high voltage reed relay is capable of switching up to 1kVDC, breakdown voltage of 4.2kVDC, isolation voltage of 7kVDC and features a high insulation resistance (IR) >10^13 ?. Standex’s KT Series is available in both a surface mount (SMD) or through-hole (THT) design.

 
 
The KT Series has no internal solder joints and the ability to meet minimum creepage distance requirements, while measuring only 8mm x 10mm x 30mm. A typical alternative energy application includes measuring isolation resistance across several components within a solar system prior to grid connection preventing further injury or further current leakages. The KT Series has been tested in accordance with AEC-Q200, UL listed.
 
 
 
 
Features & Benefits:
 
     
  • Switching voltage 1kVDC
  •  
  • Breakdown voltage 4.5kVDC
  •  
  • Dielectric strength (coil-contact) 7kVDC
  •  
  • Creepage distance >17mm
  •  
  • Air clearance 12mm
  •  
  • Ambient range -40°C ~ +105°C
  •  
  • Capable of 125°C internal temperature
  •  
  • Millions of operations at 800-1kVDC
  •  
  • UL94, AEC-Q200 compliant
  •  
 
Applications:
 
     
  • Automotive, Electric & Hybrid Vehicles
     
       
    • Battery Management Systems
    •  
    • Battery Conditioning
    •  
    • High Insulation Measurement
    •  
     
  •  
  • Renewable Energy - Wind & PV Systems
     
       
    • Solar Inverters
    •  
    • Power Distribution
    •  
     
  •  
  • Medical Equipment
     
       
    • Surgical Generators
    •  
    • Automated External Defibrillators
    •  
    • Isolation Functions
    •  
     
  •  
  • Test & Measurement
     
       
    • Integrated Circuit Testers
    •  
    • Automated & Precision Test Equipment
    •  
    • Multiplexers, High Density Matrices
    •  
     
  •  
  • Intrinsic Safety
     
       
    • Electronics, Mining, Oil & Gas Production
    •  
    • Geothermal & Seismic Instrumentation
    •  
     
  •  
 
See also:
 
KT Series (.pdf) for more product information, specifications, applications and ordering information.