Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Stäubli



MC4 Cable Coupler

The components of the MC connector system for photovoltaics are designed to allow time-saving and safe serial and parallel wiring of PV modules for buildingintegrated and free-standing solar installations. For practical use the connector systems MC3 and MC4 are available, depending on the existing modules or inverters.

  • Snap-in locking
  • Locking by safety lock clip PV-SSH4 in accordance with NEC 2011, can be released only with tool
  • Proven MULTILAM technology with high long-term stability, which ensures consistently low performance loss throughout the entire service life of the plug connector
  • Tried and tested plug connectors, 12 years of experience in the field
  • Available for assembly with cross-sections of 10mm²
  • Also available as ready made leads
  • Leads made to customer's specifications



Part Number View Inventory
32.0014P0001-UR PV-KBT4/6I-UR ; MC4 FEMALE CABLE COUPLER UL FILE E181720
32.0014P0001-UR PV-KBT4/6I-UR ; MC4 FEMALE
32.0015P0001-UR PV-KST4/6I-UR ; MC4 MALE
32.0015P0001-UR PV-KST4/6I-UR MALE CABLE COUPLER-3-6MMgland
32.0016P0001-UR PV-KBT4/6II FEM CABLE COUPLER-5.5-9MMgland
32.0016P0001-UR PV-KBT4/6II-UR ; MC4 FEMALE
32.0017P0001-UR PV-KST4/6II MALE CABLE COUPLER-5.5-9MMgland
32.0017P0001-UR PV-KST4/6II-UR ; MC4 MALE
32.0080-UR PV-KBT4/8II-UR FEMALE CABLE
32.0081-UR PV-KST4/8II-UR MALE CABLE

MC4 Assembly Video

See also:

MC3 & MC4 Solar Catalogue (.pdf) for more product information, specifications, applications and ordering information.