Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Stäubli



Electrical Connectors In-line Fuse

Crimp-terminated 1000v PV fuse allows for very low energy loss / heat generation and confident long-term connection compared to typical clip-in style holders. In line fuses are a low cost way to protect the solar array from unwanted current surge. In the event of a current surge the inline fuse will break the path of current to the array saving thousands and can be replaced with a field repair using a new inline fuse at a fraction of the cost to repair the array.

The robust enclosure is IP68 rated. Standard product length is 50 cm; other lengths are available upon request. Comes standard with 10 AWG / 6 mm² cTÜVus rated cable.

Industries:

  • Alternative Power
  • Fuel & Energy

Applications:

  • PV roof installations
  • Free-standing PV-Power plants
Part Number View Inventory
55000128-0050UL IN-LINE FUSE HARNESS 1000V 15AMP 50CM LENGTH

See also:

Electrical Connectors In-line Fuse Datasheet (.pdf) for more product information, specifications, applications and ordering information.