Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Cinch Connectivity Solutions




MagJack® Integrated Connector Modules

Bel Fuse introduces the MagJack® Integrated Connector Modules, or ICMs. Bel Fuse has been manufacturing ICMs for 15 years and is the top supplier in the world for high volume and high reliability MagJack connectors. The Bel Fuse MagJackMagJack product-line is the premier family of products for Ethernet networking applications, ranging from 10/100 BaseT to 10 GBaseT, to PoE(plus). The ICM product-line includes every Ethernet application in the market today. The series includes the Single Port MagJack, Harmonica MagJack, Stacked MagJack, USB Combo MagJack and Compressor MagJack.

MagJack's mechanical evolution continues to provide more efficient space utilization with ultra-low profile packages and mid-plane mount versions.

Single Port Designs

  • Plug tab up and plug tab down
  • With or without LEDs and bi-color
  • RJ45 and USB port combinations
  • Vertical mount packaging
  • Low profile versions under 0.50” height
  • Micro height versions under 0.45” height
  • Mid-plane mount versions under 0.40” height

Multi-Port Designs

  • With or without LEDs and bi-color
  • Multi-port configurations: 2x1/2x3/2x4/2x6/2x8
  • Two-tier stacked designs under 0.785” height

Features & Benefits:

  • CMs designed for 10/100 BT, 1 GBT, 10 GBT, and PoE (plus)
  • Port configurations ranging from 1 x 1 to 2 x 8 (16-ports)
  • Some port configurations available in vertical mount, low-profile, and compressed-mid-plane mounted options
  • Entire line of integrated USB-A 2.0 connector options
  • Optional LEDs, EMI tab-shields, and EMI-gasket options
  • Board-mount options: through-hole, SMT, pin-and-paste, and limited press-fit configurations
  • Multiple footprint and pin-out configurations available

Applications:

  • Networking Equipment
    • Hubs
    • Switches
    • Routers
    • PCs
    • Servers
    • Workstations
    • Motherboards
Part Number View Inventory
0821-1X1T-43-F MAGJACK 1000BASET 1X1+1USBA OG/Y LED TAB UP
0826-1A1T-43-F MAGJACK 1000BASET 1X1 G/Y LED TAB UP
0826-1G1T-43-F MAGJACK 1000BASET, 1X1+1USBA G/G LED, TAB UP,
0826-1K1T-43-F MAGJACK 1000BASET 1X1 YG/G LED TAB UP
0826-1L1T-57-F MAGJACK 10/100BASET POE 1X1 G/GY LED TAB UP
0826-1X1T-43-F MAGJACK 1000BASET 1X1 OG/Y LED TAB UP
0826-1X1T-GH-F MAGJACK 1000BASET POE+ 1X1 OG/Y LED TAB UP -40/85*C
0826-1X1T-GJ-F MAGJACK 10/100BASET POE+ 1X1 OG/Y LED TAB UP -40/85*C
0826-1X1T-HT-F MAGJACK, 2.5G 1X1 GO/Y LED TAB UP
0826-1X2T-43-F MAGJACK 1000BASET 1X2 OG/Y LED TAB UP
0826-1X4T-43-F MAGJACK 1000BASET 1X4 OG/Y LED TAB UP
0843-2B1T-33D-F MAGJACK, GIGABIT 2X1 GO/GO LED
0845-2D1T-H5 RJ45 2X1 10/100 Y/G LED
0845-2G1T-H5 RJ45 2X1 10/100 G/G LED
0845-2R1T-E4 RJ45 2X1 GIGABIT G/GY LED
0875-1G2T-E3 MAGJACK 1000BASET 1X2 G/G LED TAB UP
08B0-1D1T-06-F MAGJACK 10/100BASET 1X1 Y/G LED TAB UP
08B0-1G1T-06-F MAGJACK 10/100BASET 1X1 G/G LED TAB UP
08B0-1X1T-03-F MAGJACK 10/100BASET 1X1 OG/Y LED TAB UP
08B0-1X1T-06-F MAGJACK 10/100BASET 1X1 OG/Y LED TAB UP
08B0-1X1T-36-F MAGJACK 10/100BASET 1X1 OG/Y LED TAB UP -40/85*C
08B1-1X1T-36-F MAGJACK,10/100BASET 1X1 NO LED TAB UP -40/85*C
08C2-1X1T-03 MAGJACK 10/100BASET 1X1+2USBA OG/Y LED TAB UP
G10-1GHT-035 MAGJACK,10G 1X1 GY/G LED LOW PROF
G13-152T-038 MAGJACK,10G 1X1 TAB UP
L826-1X1T-23-F MAGJACK 1000BASET 1X1 OG/Y LED TAB UP LOW PROF
L826-1X4T-23-F MAGJACK 1000BASET 1X4 OG/Y LED TAB UP LOW PROF
L829-1J1T-43 MAGJACK 1000BASET 1X1 3W GOY/Y LED TAB UP LOW PROF
L829-1J1T-JM MAGJACK, 2.5G 1X1 3W GOY/Y LED TAB UP LOW PROF
SI-16001-F RJ45 1X1 10/100 VERT MT NO LED
SI-46001-F RJ45 1X1 10/100 VERT MT Y/G LED
SI-50154-F RJ45 1X1 10/100 TAB UP G/Y LED
SI-50170-F RJ45 1X1 10/100 TAB UP G/G LED
SI-51009-F RJ45 1X1 GIGABIT TAB UP G/GY LED
SI-52003-F RJ45 1X1 10/100 POE TAB UP G/G LED
SI-60002-F RJ45 1X1 10/100 TAB DOWN NO LED
SI-60005-F RJ45 1X1 10/100 TAB DOWN G/Y LED
SI-60062-F RJ45 1X1 10/100 TAB DOWN Y/G LED
SI-60118-F RJ45 1X1 10/100 TAB DOWN G/G LED
SI-61001-F RJ45 1X1 GIGABIT TAB DOWN G/Y LED
V890-1AX1-A1 MAGJACK 1000BASET 1X1 G/Y LED VERTICAL

See also:
MagJack Integrated Connector Modules (.pdf) for more product information, specifications, applications and ordering information.