Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
MagJack® Integrated Connector Modules



Stewart Logo

MagJack® Integrated Connector Modules


Bel Magnetics introduces the MagJack® Integrated Connector Modules, or ICMs. Bel Magnetics has been manufacturing ICMs for 15 years and is the top supplier in the world for high volume and high reliability MagJack connectors. The MagJack product-line is the premier family of products for Ethernet networking applications, ranging from 10/100 BaseT to 10 GBaseT, to PoE(plus). The ICM product-line includes every Ethernet application in the market today. The series includes the Single Port MagJack, Harmonica MagJack, Stacked MagJack, USB Combo MagJack and Compressor MagJack.

 
MagJack's mechanical evolution continues to provide more efficient space utilization with ultra-low profile packages and mid-plane mount versions.
 
 
bel-stewart-magjack
 
 
Single Port Designs
 
     
  • Plug tab up and plug tab down
  •  
  • With or without LEDs and bi-color
  •  
  • RJ45 and USB port combinations
  •  
  • Vertical mount packaging
  •  
  • Low profile versions under 0.50” height
  •  
  • Micro height versions under 0.45” height
  •  
  • Mid-plane mount versions under 0.40” height
  •  
 
Multi-Port Designs
 
     
  • With or without LEDs and bi-color
  •  
  • Multi-port configurations: 2x1/2x3/2x4/2x6/2x8
  •  
  • Two-tier stacked designs under 0.785” height
  •  
 
Features & Benefits:
 
     
  • CMs designed for 10/100 BT, 1 GBT, 10 GBT, and PoE (plus)
  •  
  • Port configurations ranging from 1 x 1 to 2 x 8 (16-ports)
  •  
  • Some port configurations available in vertical mount, low-profile, and compressed-mid-plane mounted options
  •  
  • Entire line of integrated USB-A 2.0 connector options
  •  
  • Optional LEDs, EMI tab-shields, and EMI-gasket options
  •  
  • Board-mount options: through-hole, SMT, pin-and-paste, and limited press-fit configurations
  •  
  • Multiple footprint and pin-out configurations available
  •  
 
Applications:
 
     
  • Networking Equipment
     
       
    • Hubs
    •  
    • Switches
    •  
    • Routers
    •  
    • PCs
    •  
    • Servers
    •  
    • Workstations
    •  
    • Motherboards
    •  
     
  •  
 
 
See also:
 
MagJack Integrated Connector Modules (.pdf) for more product information, specifications, applications and ordering information.