Heilind Electronics
eStore  |  heilindasia.com | line card  |  product news  |  locations  |  value-added services  |  contact us  |  careers  
Search:    

Stewart Connector

Stewart Logo

The Stewart Connector portfolio of products includes one of the broadest ranges of Ethernet connectivity. Their products include passive jacks, plugs and cable assemblies that provide connectivity in networking equipment. Modular plugs and cable assemblies are used within the structured cabling system, known as premise wiring. All connector products are designed to meet current performance standards including Category 6 regulations for Gigabit Ethernet and 10Gigabit Ethernet applications.

Recently Announced

Stewart Connector 2.5G Connectors - Stewart Connector’s modular jacks are designed to meet today’s 1G and 2.5G standard that can be run over existing Cat5e cabling

Bel Stewart Connector SealJack USB 2.0 Connectors - Stewart Connector’s SealJack provides reliable connectivity in the most demanding environments. This unique sealed design is the lightest and most compact on the market, which can be used to transmit up to 480 Mbit/s.

Bel Magnetic Solutions MagJack 1000BASE-T, 100W PoE - MagJack ICMs can transmit/receive 0 to 60W of power per port over all 4 pairs within the Ethernet cable.

Stewart Connector USB Type B 2.0 - Stewart USB Type-B connectors are designed in a vertical and horizontal configuration and able to support data speeds up to 480 Mbps for USB 2.0 applications.

Bel Magnetic Solutions 2x1 MagJack ICM - Provides an ideal solution for customers who are looking to save board space by stacking RJ45 connectors together, grouping the Ethernet magnetics within the connector and enabling the magnetics to inject power onto the data lines.

Stewart Connector USB 3.0 Vertical Connector - Stewart's USB 3.0 connectors are designed to meet the industries increasing demand for economic solutions where space and faster data rates are a premium.

Stewart Connector Qwik RJ45 CAT6/CAT5E Modular Plugs - Stewart Connector’s Qwik RJ45 CAT6/CAT5E Modular Plugs are designed to be terminated to industry standard CAT5E and CAT6 cables while reducing assembly time and improving termination quality in the field.

Bel Stewart Connector RJ45 Punch Down Plugs - Bel Stewart Connector’s RJ45 punch down plugs are time-saving solutions for Ethernet connections that require field terminations.

USB 2.0 & 3.0 Cable Assemblies - Stewart Connector USB cable assemblies are designed to support data speeds up to 480 Mbps for USB 2.0 and 5 Gbps for USB 3.0.

USB 2.0 and USB 3.0 - Stewart Connector SS-52000 and SS-52100 Series USB 2.0 and 3.0 Receptacles feature high-temperature plastic with 30 micro-inches of gold on the contacts.

Bel Magnetic Solutions Single Port MagJack ICMs, Low Profile, Mid-Plane Mounted - Bel Magnetic Solutions MagJack® brand of low profile ICMs support 10/100Base-T, 1GBase-T and 10GBase-T Ethernet applications. This product type is aimed at customers who need very low profile connectors or want to mount mezzanine cards above these connectors and are limited by height.

Stewart SealJack™ Harsh Environment RJ45 Jack - Stewart Connector/Bel SealJack™ Harsh Environment RJ45 Jacks are vertical jack connectors providing reliable connectivity in demanding environments. SealJack connectors allow for sealed protection for outside elements for IP67 applications per IEC 60529 specifications

SealJack™ Cable Applied - Stewart Connector's SealJack™ provides reliable connectivity in the most demanding environments. This unique IP67 rated connector system offers versatility and reliable performance when designing products for harsh environment usage, these cable applied jacks, plugs and cable assemblies are available for CAT5E and CAT6 applications.

StackJacks™ Modular Jacks - Stewart Connector offers CAT 3 and CAT5e StackJacks™. Our space-saving StackJack modular jacks offer the most features for the maximum reliability and performance you need for today's integrated data systems from the central office all the way through to your mobile applications.

MagJack® Integrated Connector Modules - Bel Magnetics introduces the MagJack® Integrated Connector Modules, or ICMs. The MagJack product-line is the premier family of products for Ethernet networking applications, ranging from 10/100 BaseT to 10 GBaseT, to PoE(plus). The series includes the Single Port MagJack, Harmonica MagJack, Stacked MagJack, USB Combo MagJack and Compressor MagJack.


© 2019 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us