Heilind Electronics
estore  |  line card  |  product news  |  locations  |  value added services  |  contact us  |  careers  
part search:    
Sullins

Related Links
New Products
Line Card
Suppliers by Commodity



Sullins' High-Temperature Edgecards Series For 0.062" Daughtercards Now Includes Multiple Termination Options

RoHS-Compliant Devices Feature 1 MM Centerline Spacing and More than 50 Contacts Per Linear Inch for Demanding High-Density Applications

San Marcos, CA - Sullins Electronics, a global leader in the design and manufacture of board level interconnect products announced the expansion of their high-temperature edgecard series to now include staggered dip solder, and card extender/SMT parts as well as those featuring right angle bend terminations. The RoHS-compliant series, featuring 1.00 mm (.039") contact centers, is engineered to facilitate the durable board-to-board interconnection of .062" +/- .008" daughtercards. Offering 50 signals per linear inch, and rated to withstand 150 degrees C continual heat, the double-row connectors provide superior electrical and physical characteristics, along with the utmost in design flexibility, signal integrity and manufacturing efficiencies.

The newly broadened series is ideally suited for use in a wide range of high-temperature, high pin count, lead-free applications requiring the circuit connection of PCBs (motherboards) to 0.062" daughterboards. Typically, they may be confidently specified for employment in burn-in testing, security systems, computer peripherals, and general industrial, commercial and consumer applications.

Recognized under the Component Program of UL and C-UL, the connectors are manufactured of high-density dielectric material facilitating their extended -65 to +150 degrees C temperature range. They provide a single contact rating of 1 Amp, and daughtercard engagement force of 1.5N (150 grams) nominal per contact. Edgecards are provided with high cycle hairpin bellow contacts in configurations ranging from 2/4 to 50/100 (in signal increments). Devices also feature selective gold plating, and may be ordered with PPS or PA9T insulators. A broad array of mounting styles, molded-in keying options, and customization is available. For additional information regarding Sullins' newest edgecards, please contact your Heilind representative.

Delivery is 2 to 3 weeks ARO, samples are immediately available.

About Sullins Electronics

Headquartered in San Marcos, CA, Sullins Electronics, Corp. (www.SullinsElectronics.com ) has been a world leader in the design, engineering, and manufacturing of high-quality edge cards and headers since 1971. The Company provides the industry's widest selection of UL/CUL approved edge cards, and additionally offers product development services together with engineering support. Sullins' edge cards, headers, bi level and CompactPCI(tm) connectors are widely specified for use in mission-critical applications by a broad spectrum of leading industrial, commercial, military and consumer products manufacturers. Sullins' connectors and interconnect systems are offered through a global network of sales representatives and distributors.

# # #

© 2006 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  |