Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
Sullins

Related Links
New Products
Line Card
Suppliers by Commodity



SULLINS RELEASES HIGH-TEMPERATURE CONNECTORS
FEATURING STAGGERED, DIP SOLDER CONTACTS

New Bi-Level Parts Boast Operating Temperature Rage of
-65 Degrees C to +150 Degrees C for Demanding Power Supply Applications

San Marcos, CA, 2007...Announced today by Sullins Electronics, a global leader in the design and manufacture of 100% RoHS-compliant board level interconnect products, is the addition of bi-level edgecard connectors featuring staggered, dip solder contacts. The parts are the newest members of Sullins' expanding offering of bi-level components for high-temperature applications, which includes straight and right angle card extenders. Recognized under the Component Program of UL and C-UL, they feature 0.050" (1.27 mm) contact center spacing, and are backwards compatible with 0.100" (2.54 mm) center spacing devices to double the number of contacts within the same space. Their staggered contact configuration notably enhances design flexibility and efficiency, as they can be lined-up on a board for virtually limitless connections. Further, as contacts are dip solderable, "icicles" or ligaments, and other imperfections caused by dripping solder, are eliminated to optimize manufacturing throughput, and speed products' time-to-market.

Expressly engineered for employment on high-density PC boards, Sullins' connectors are designed to accommodate the interconnection of 0.062" +/- 0.008" daughtercards in communications systems, medical equipment, instrumentation, and automotive R&D. They are most frequently used in backplanes, power supplies, burn-in ovens, and testing systems. To satisfy the demands of severe high-temperature applications, parts are provided with BeCu (beryllium-copper) pins and PPS/PA9T insulators to meet the requirements for operating in the temperature range of -65 degrees C to +150 degrees C. Alternatively, connectors are available with phosphor-bronze pins and PPS/PA9T insulators when an operating temperature range of -65 degrees C to +125 degrees C is specified.

Offered with from 6 to 100 contact positions, parts' specifications include a single contact current rating of 3 Amps, and a single contact normal force of 0.75N (75 grams). They also feature an insulation resistance of 5,000 Megaohms minimum at 125 VDC. A wide choice of mounting options, and selective or full plating is available.

Samples are immediately available.

### ### ###

© 2012 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  | 
FacebookTwitterLinkedInEstore