Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
Sullins

Related Links
New Products
Line Card
Suppliers by Commodity




 

Dual Edge Connectors Now Available

Double-Row, Dual Card Edge Slots, High-Temperature Connectors Facilitate
Board-to-Board Connections without Soldering

Sullins Connector Solutions, a global leader in the design and manufacturing of RoHS-compliant board level interconnect products, expanded their comprehensive offering of high-temperature devices to include a full series of double-row, Dual Edge Connectors. The new series is specifically engineered to facilitate board-to-board extensions, and to serve as board savers in board stacking and board extension applications without desoldering. The standard dual-row, 0.100" (2.54 mm) pitch connectors accept a 0.062" (1.57 mm) thick PC board in both slots and are offered with from 5 to 60 contacts per row.  Optionally available are 0.125" (3.18 mm) and 0.156" (3.96 mm) contact center version with 5 to 40 pins per row.    Developed to deliver unsurpassed signal integrity, parts ensure PCBs are aligned at the ceSullins Dual Edge Connectorsnterline to enable a uniform signal path across the length of the connector.   These robust and reliable devices tested well with HTOL (High Temperature Operating Life), HAST (Highly Accelerated Stress Test), and LTOL (Low Temperature Operating Life).  They are supplied in straddle mount terminations, with flush mounting holes, or no mounting, to ensure optimal design flexibility. Dual Edge Connectors that support an operating temperature range of -65 degrees C to +150 degrees C are provided.

Commonly employed in high-density, high-temperature, high-cycle life applications in which two 0.062" PCBs need be connected, Sullins' new Dual Edge Connectors are the ideal interface for R&D and life test applications. Devices may be confidently specified in an array of industrial, consumer, and commercial systems and products, and are most commonly used in test and burn-in oven facilities, electronic component testing, data storage servers, communications and networking equipment, medical devices and LED applications.

Sullins' Dual Edge Connectors feature a current rating of 3 Amps per contact and a contact resistance of 30 Milliohms maximum.  Their phosphor bronze contacts are provided standard with 30 microinch selective gold plating over 50 microinch nickel underplate. Parts can support an operating temperature of -65 degrees C to +125 degrees C or +150 degrees C, depending on the material configurations. While the +125 degree C parts can withstand reflow processes up to 260 degrees C peak for 10 seconds, higher temperature parts can withstand as long as 120 seconds at 260 degrees C.  Housing materials are UL94-0 rated and insulation resistance is 5,000 Megohm minimum.  Devices further boast low insertion/withdrawal forces and a voltage rating of 750 VAC minimum. 

© 2012 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  | 
FacebookTwitterLinkedInEstore