Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Switchcraf



Switchcraft

USB 3.0 Series Data-Con-X® Sealed Connectors

Conxall introduces the new USB 3.0 Series Data-Con-X® Sealed Connectors. With a current rating of 1.0A, the USB 3.0 connectors offer up to 10x the speed of USB 2.0 and are designed for easy installation in the field. The new series Conxall USB 3.0 Series Data-Con-X Sealed Connectorsaccepts cables in O.D. size range 0.171-0.208". The durable housing of the connectors is sealed to IP68 compliance and is UV resistant with a UL F1 rating.

The USB 3.0 Series offers flexibility and also accepts standard USB Type “A” connectors. There is a micro USB 3.0 on the back of the connecter and the temperature range is -25°C to 80°C. The series options include a bayonet quick connect or threaded coupling.

Features & Benefits:

  • Accepts cables in O.D. size range 0.171-0.208”
  • Durable housing is sealed to IP68 and UV resistant with a UL F1 rating
  • User installable connectors offer flexibility
  • USB 3.0 offer up to 10X the speed of USB 2.0
  • bayonet quick connect or threaded coupling options available
  • Accepts standard USB Type “A” Connectors
  • Micro USB 3.0 Connector on back

Applications:

  • Sealed Data Transmission
  • Military or Industrial GPS Location Devices
  • Instrumentation
  • Medical
  • Data Acquisition Units
  • Industrial Electronic Applications
Part Number View Inventory
DCC-US3AB-180 USB 3.0A PLUG TWST LK
DCC-US3AT-180 USB 3.0A PLUG THREADED
DCP-US3AB-US3C USB A3 TO MICRO USB 3 TWST LK
DCP-US3AT-US3C USB A3 TO MICRO USB 3 THREADED

See also:
Conxall USB 3.0 Series Data-Con-X Sealed Connectors (.pdf) for more product information, specifications, applications and ordering information.