Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Switchcraf



Switchcraft

280F Series

Switchcraft has introduces their newly redesigned ¼" Mono and Stereo Plugs - the 280F series. This series takes the same great plug finger design and matches it with a sleek, redesigned handle and a true flex relief. The 280F series offers modern looks, improved performance, and an incredible value for critical applications from audio to Switchcraft 280F Serieselectronics.

Instrument cables are constantly plugged in and removed and the end of the cable is frequently bent during normal use, which is one of the most frequent sources of intermittence and failure. Switchcraft's unique rubber flex relief in the 280F series eliminates harsh bends and protects your cable where it needs it most.

The 280F series plugs feature a one piece tip rod which is precision machined in the USA from solid brass. Many competitors use a 2-piece design with a vulnerable joint that is prone to breaking, leaving behind a tip which can ruin sensitive electronics.

Features & Benefits:

  • Redesigned, sleek handle with rubber flex relief
  • Rugged nickel plated die-cast handle
  • Two size options for flex relief to suit cable diameters of 4.6mm-5.6mm or 5.6mm-6.4mm
  • Same tried and tested plug fingers as our 280 and 297 plugs
  • One piece tip rods that provide optimum strength and conductivity

Applications:

  • Audio
  • Broadcast
  • Consumer Applications
Part Number View Inventory
280F 1/4" PLUG W/ FLEX RELIEF SOLDER LUGS, MONO, 0.22" CABLE
280FL 1/4" PLUG W/ FLEX RELIEF SOLDER LUGS, MONO, 0.25" CABLE
297F 1/4" PLUG W/ FLEX RELIEF SOLDER LUGS, STEREO, 0.22: CABLE
297FL 1/4" PLUG W/ FLEX RELIEF SOLDER LUGS, STEREO, 0.25" CABLE

See also:
Switchcraft 280F Series (.pdf) for more product information, specifications, applications and ordering information.