Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Switchcraf



Switchcraft

Switchcraft 2-Meter Off-the-Shelf DC Power Cables | Heilind Electronics

2-Meter Off-the-Shelf DC Power Cables

Switchcraft introduces their 2-Meter Off-the-Shelf DC Power Cables that feature Switchcraft's IP68 sealed and 11-Amp power plugs with strip and tin on the opposite end for maximum flexibility. The molded cables are available for immediate shipment, saving the time and cost of field installation or a custom cable. All of the power cables are available with straight or right angle styles. The power cords are durable with 360° flex relief and are designed to be used with Switchcraft jacks. Custom options are available through the factory.

 

Features & Benefits:

  • Molded cables are available for immediate shipment, saving the time and cost of field installation or a custom cable
  • Features Switchcraft IP68 sealed and 11-Amp power plugs with strip and tin of the opposite end for maximum flexibility
  • Straight or Right Angle options available
  • Durable 360° flex relief
  • Designed to be used with Switchcraft jacks
  • Custom options available

Applications:

  • Mobile Monitoring Equipment
  • Outdoor Lighting
  • GPS/Data Acquisition
  • Portable Electronics
  • Limitless DC Power Applications
Part Number View Inventory
CA761KS07984 DC PWR CABL, 2M SEALED, .10" PIN, STRT
CARA761KS07984 DC PWR CABL, 2M SEALED, .10", PIN, R/A
CARAS1007984 DC PWR CABL, 2M HI AMPERAGE , R/A
CARAS10KS07984 DC PWR CABL, 2M HI AMPERAGE SEALED, R/A
CARAS761KS07984 DC PWR CABL, 2M SEALED, .08" PIN, R/A
CAS1007984 DC PWR CABL, 2M HI AMPERAGE, STRT
CAS10KS07984 DC PWR CABL, 2M HI AMPERAGE SEALED, STRT
CAS761KS07984 DC PWR CABL, 2M SEALED, .08" PIN, STRT

See also:
Switchcraft 2-Meter Off-the-Shelf DC Power Cables (.pdf) for more product information, specifications, applications and ordering information.