Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Switchcraf



Switchcraft

Switchcraft's Data-Con-X™ Sealed Data Connectors

Data-Con-X™ RJ45 Weathertight Connectors

RJ45 Field Installable Cable Plug Assembly

RJ45 Weathertight Connectors are sealed to IP67 & IP68 NEMA 250 (6P) when mated. CAT 5E or CAT 6 available in shielded or unshielded versions



RJ45 Field Installable Panel Housing Assembly

RJ45 Weathertight Connectors are sealed to IP67 & IP68 NEMA 250 (6P) when mated. CAT 5E or CAT 6 available in shielded or unshielded versions. Feed through or IDC panel terminals for easy field installation.


Data-Con-X™ Sealed D-Sub

Sealed D-Sub Cable Mount

Waterproof sealed D-Sub Connectors meet IP67 rating. Connectors are available in solder cup, male and female versions. Backshell kits available for cable diameters 0.138-0.276 in (3.51-7.01 mm)

 


Sealed D-Sub Panel Mount

Waterproof sealed D-Sub Connectors meet IP67 rating. Rear mounting panel connectors fit into standard D-Sub holes. Connectors are available in solder cup, male and female versions. D-Sub solder cup contacts accept wire with 2 mounting screws.


Data-Con-X™ Sealed USB Type A & B Connectors

Data-Con-X™ Sealed USB Type A & B Connectors are sealed to IP67 & IP68 NEMA 250 (6P) when mated. Feed-thru termination is available on the panel for easy field installation and easy to assemble. Available in a quick connect bayonet or a threaded style interface. This is a RoHS compliant assembly.


Data-Con-X™: Sealed Mini-USB

Data-Con-X™ connectors from Conxall provide a great way to seal and standardize all of your data connections. These field installable sealed mini-USB connectors are sealed to a level of IP-68. They are also made from a UV resistant thermoplastic in order to reduce the affects of sunlight on the assembly



Part Number View Inventory
DCC-RJ6 RJ45 Field Installable Cable Plug Assembly, RJ45 CAT 6
DCC-USBA" USB Field Installable Cable Plug Assembly, USB "A" 2.0
DCC-USBB USB Field Installable Cable Plug Assembly, USB "B" 2.0
DCCDB09 Sealed D-Sub Cable Mount, 9 pin standard
DCCHD15 Sealed D-Sub Cable Mount, 15 pin high density
DCP-RJ RJ45 Field Installable Panel Housing Assembly
DCP-USBA USB Field Installable Panel Housing Assembly, USB "A" 2.0 Sealed End
DCP-USBB USB Field Installable Panel Housing Assembly, USB "B" 2.0 Sealed End
DCPDB09 Sealed D-Sub Panel Mount, 9 pin standard
DCPHD15 Sealed D-Sub Panel Mount, 15 pin high density

See also:
RJ45 Weathertight Connectors (.pdf) for more product information, specifications, applications and ordering information.
Sealed D-Sub (IP-67) (.pdf) for more product information, specifications, applications and ordering information.
Data-Con-X™ Sealed USB Type A & B Connectors (.pdf) for more product information, specifications, applications and ordering information.
Data-Con-X™: Sealed Mini-USB (.pdf) for more product information, specifications, applications and ordering information.