Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Switchcraf



Switchcraft

Switchcraft EH Series of Modular Panel Connectors | Heilind Electronics

EH Series of Modular Panel Connectors

Switchcraft/Conxall introduces new connectors to their EH Series of Modular Panel Connectors. New additions include USB 3.0 to Micro USB 3.0, Micro USB 3.0 to USB 3.0, Mini Displayport Feedthru, Cat 6A RJ45 Feedthru and USB A to A Feedthru (2.0).Switchcraft EH Series of Modular Panel Connectors


Switchcraft's EH Series is a complete line of audio, video and data connectors built into standard panel-mount XLR housings. Any combination of these connectors can be quickly and easily loaded in to the Q-G Series panels and also fits industry standard panel cut outs. These connectors are available individually or with mounting screws and can be ordered in custom combinations.

Features & Benefits:

  • All EH Series connectors fit universal “XLR” style panel cutout
  • Mounted in impact resistant plastic housing
  • Designed, assembled and inspected in the USA
  • Also available individually bagged with mounting screws (add “PKG” to end of part number)
  • Rack mount panels also available from Switchcraft

Applications:

  • Audio
  • Video
  • Medical Data Carts
  • Military or Industrial GPS
  • Pro Audio/Broadcast Equipment
  • Lighting

Part Number View Inventory
EHRJ45P6A RJ45 CAT 6A PANEL CONN NON-SHIELDED
EHRJ45P6AS RJ45 CAT 6A PANEL CONN SHIELDED

See also:
EH Series of Modular Panel Connectors (.pdf) for more product information, specifications, applications and ordering information.