Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Switchcraf



Switchcraft

Switchcraft's High Amperage Power Jacks & Plugs

High Amperage Sealed Power Jacks & Plugs

High Amperage Sealed Jacks & Plugs are sealed to IP68, NEMA 250 (6P) when mated. Automatic switch over from Ac to DC permitted by sleeve shunt spring. Lock and non-locking versions available. Up to 11A current rating (carry).

High Amperage Non-Sealed Power Jacks & Plugs

High Amperage Non-Sealed Power Jacks & Plugs are available in locking or non-locking versions. Automatic switch over from AC to DC permitted by sleeve shunt spring. Up to 11A current rating (carry).

Features:

  • Up to 11A current rating (carry), 24 V DC
  • -40°C to 105°C operating temperature
  • Locking/Non-Locking versions available
  • Automatic switch over from AC to DC permitted by sleeve shunt spring
  • Available in sealed & non-sealed versions
  • Sealed versions sealed to IP68, NEMA 250 (6P) (when mated)

Applications:

  • Any sealed data transmission
  • Military or industrial GPS location devices
  • Instrumentation
  • Medical equipment
  • Marine Applications
  • Transportation
  • General industrial electronic applications
  • Power supplies
Part Number View Inventory
RASPC10 High Amperage Power Jack
S10K High Amperage Power Plug

See also:
High Amperage Power Jacks & Plugs (.pdf) for more product information, specifications, applications and ordering information.