Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Switchcraf



Switchcraft

High Temperature DC Power Jacks & Plugs

Switchcraft's new high temperature jacks and plugs utilize a specially engineered, high RTI thermoplastic capable of withstanding higher temperatures and current than our standard power jacks. This is ideal for applications with a high ambient temperature and is better able to withstand the high temperatures introduced by soldering than typical power jacks and plugs.

The high temperature DC power jacks and plugs are made in the USA using the same high quality components and procedures as our other power jacks and plugs and are fully mateable with either high temperature or standard jacks and plugs from Switchcraft. The power jacks and plugs have an operating temperature range of -40°C to 105°C.

Features & Benefits:

  • Automatic switch over from AC to DC permitted by sleeve shunt spring
  • Temperature limits: -40°C to +105°C
  • Made in the USA
  • Utilize a specially engineered, high RTI thermoplastic capable of withstanding higher temperatures

Applications:

  • Computer & Telecommunications
  • Industrial & Manufacturing Equipment
  • Medical Electronics
Part Number View Inventory
712AH DC JACK 2.5MM PIN HI-TEMP SHORT BSHNG, SOLDER
712RAH DC JACK 2.5MM PIN HI-TEMP SHORT BSHNG, R/A PC
760H DC PLUG 2.5MM ID HI-TEMP LONG BARREL
760KH DC PLUG 2.5MM ID HI-TEMP SHORT BARREL, LCKNG
761KH DC PLUG 2.5MM ID HI-TEMP LONG BARREL, LCKNG
L712AH DC JACK 2.5MM PIN HI-TEMP LONG BSHNG, SOLDER
L712RAH DC JACK 2.5MM PIN HI-TEMP LONG BSHNG, R/A PC
L722AH DC JACK 2.0MM PIN HI-TEMP LONG BSHNG, SOLDER
L722RAH DC JACK 2.0MM PIN HI-TEMP LONG BSHNG, R/A PC
PC712AH DC JACK 2.5MM PIN HI-TEMP SHORT BSHNG, STRAIGHT PC
S761KH DC PLUG 2.0MM ID HI-TEMP LONG BARREL, LCKNG

See also:
Switchcraft High Temperature DC Power Jacks & Plugs (.pdf) for more product information, specifications, applications and ordering information.