Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



Switchcraft

Mini-Con-X® and EN3® Standard Cable Assemblies

Switchcraft and Conxall offer a wide variety of standard molded cable assemblies to fit a variety of applications. The 2-Meter Mini-Con-X® and EN3® Standard Cable Assemblies are made with a factory overmolded connector on one Mini-Con-X and EN3 Standard Cable Assembliesside and a blunt cut on the opposite end for maximum flexibility. These high quality cable assemblies are available as a standard, off-the-shelf item with either straight or right angle connector options. The cables are made to withstand harsh environments and are cut at a standard 2-meter length. Color coded tissue paper separates the conductor wires for easy termination. These cable assemblies are UV & water resistant, UL Recognized, CSA Certified and RoHS Compliant.

Features & Benefits:

  • High quality, molded cables are standard, off-the-shelf item
  • Single ended cable with blunt cut
  • Standard 2-meter lengths
  • Made with high quality, overmolded connectors
  • Straight or right angle connection options
  • 2, 3, 4, 6, or 8 conductor versions available
  • Rated for 300 V
  • -30°C to +105°C temperature rating
  • UV & water resistant
  • UL Recognized, CSA Certified and RoHS Complaint

Applications:

  • Alternative Power, Fuel & Energy
  • Appliance & Climate Control
  • Lighting, Signs & Display
  • Medical Electronics
  • Harsh Environments
Part Number View Inventory
CA62802P07990 CABLE,MINICON-X STRT,2P,MALE SINGL END,2 MTR LGTH
CA62802S07990 CABLE,MINICON-X STRT,2P,FEM SINGL END,2 MTR LGTH
CA62803P07990 CABLE,MINICON-X STRT,3P,MALE SINGL END,2 MTR LGTH
CA62803S07990 CABLE,MINICON-X STRT,3P,FEM SINGL END,2 MTR LGTH
CA62804P07990 CABLE,MINICON-X STRT,4P,MALE SINGL END,2 MTR LGTH
CA62804S07990 CABLE,MINICON-X STRT,4P,FEM SINGL END,2 MTR LGTH
CA62805P07990 CABLE,MINICON-X STRT,5P,MALE SINGL END,2 MTR LGTH
CA62805S07990 CABLE,MINICON-X STRT,5P,FEM SINGL END,2 MTR LGTH
CA62806P07990 CABLE,MINICON-X STRT,6P,MALE SINGL END,2 MTR LGTH
CA62806S07990 CABLE,MINICON-X STRT,6P,FEM SINGL END,2 MTR LGTH
CA62808S07990 CABLE,MINICON-X STRT,8P,FEM SINGL END,2 MTR LGTH
CAEN3C2F07990 CABLE,EN3 STRT,2P,FEM SINGL END,2 MTR LGTH
CAEN3C2M07990 CABLE,EN3 STRT,2P,MALE SINGL END,2 MTR LGTH
CAEN3C3F07990 CABLE,EN3 STRT,3P,FEM SINGL END,2 MTR LGTH
CAEN3C3M07990 CABLE,EN3 STRT,3P,MALE SINGL END,2 MTR LGTH
CAEN3C4F07990 CABLE,EN3 STRT,4P,FEM SINGL END,2 MTR LGTH
CAEN3C4M07990 CABLE,EN3 STRT,4P,MALE SINGL END,2 MTR LGTH
CAEN3C5F07990 CABLE,EN3 STRT,5P,FEM SINGL END,2 MTR LGTH
CAEN3C5M07990 CABLE,EN3 STRT,5P,MALE SINGL END,2 MTR LGTH
CAEN3C6F07990 CABLE,EN3 STRT,6P,FEM SINGL END,2 MTR LGTH
CAEN3C6M07990 CABLE,EN3 STRT,6P,MALE SINGL END,2 MTR LGTH
CAEN3C8F07990 CABLE,EN3 STRT,8P,FEM SINGL END,2 MTR LGTH
CARA62802P07990 CABLE,MINICON-X R/A,2P,MALE SINGL END,2 MTR LGTH
CARA62802S07990 CABLE,MINICON-X R/A,2P,FEM SINGL END,2 MTR LGTH
CARA62803P07990 CABLE,MINICON-X R/A,3P,MALE SINGL END,2 MTR LGTH
CARA62803S07990 CABLE,MINICON-X R/A,3P,FEM SINGL END,2 MTR LGTH
CARA62804P07990 CABLE,MINICON-X R/A,4P,MALE SINGL END,2 MTR LGTH
CARA62804S07990 CABLE,MINICON-X R/A,4P,FEM SINGL END,2 MTR LGTH
CARA62805P07990 CABLE,MINICON-X R/A,5P,MALE SINGL END,2 MTR LGTH
CARA62805S07990 CABLE,MINICON-X R/A,5P,FEM SINGL END,2 MTR LGTH
CARA62806P07990 CABLE,MINICON-X R/A,6P,MALE SINGL END,2 MTR LGTH
CARA62806S07990 CABLE,MINICON-X R/A,6P,FEM SINGL END,2 MTR LGTH
CARAEN3C2F07990 CABLE,EN3 R/A,2P,FEM SINGL END,2 MTR LGTH
CARAEN3C2M07990 CABLE,EN3 R/A,2P,MALE SINGL END,2 MTR LGTH
CARAEN3C3F07990 CABLE,EN3 R/A,3P,FEM SINGL END,2 MTR LGTH
CARAEN3C3M07990 CABLE,EN3 R/A,3P,MALE SINGL END,2 MTR LGTH
CARAEN3C4F07990 CABLE,EN3 R/A,4P,FEM SINGL END,2 MTR LGTH
CARAEN3C4M07990 CABLE,EN3 R/A,4P,MALE SINGL END,2 MTR LGTH
CARAEN3C5F07990 CABLE,EN3 R/A,5P,FEM SINGL END,2 MTR LGTH
CARAEN3C5M07990 CABLE,EN3 R/A,5P,MALE SINGL END,2 MTR LGTH
CARAEN3C6F07990 CABLE,EN3 R/A,6P,FEM SINGL END,2 MTR LGTH
CARAEN3C6M07990 CABLE,EN3 R/A,6P,MALE SINGL END,2 MTR LGTH

See also:
Switchcraft Mini-Con-X® and EN3® Standard Cable Assemblies (.pdf) for more product information, specifications, applications and ordering information.