Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



Switchcraft

Mini-Con-X® Mixed Signal/Power Connectors

Switchcraft/Conxall introduces the Mini-Con-X Mixed Signal/Power Connectors. By offering 2 different contact gauges in the same connector, the Mini-Con-X connectors offer the flexibility of signal and power connections in the same Switchcraft Mini-Con-X® Mixed Signal/Power Connectorscompact circular connector. These connectors fit the same overall dimensions of existing Mini-Con-X connectors and are available in cable end, panel mount, and cable-to-cable connections. Made from high quality, UV resistant thermoplastic (UL F1 rated), the Mini-Con-X Mixed Signal/Power Connectors come in either 6-pin (2#16, 4#20) or 8-pin (2#16, 6#26).

 

Features & Benefits:

  • Combine signal and power into the same connector, saving space and cost
  • Cable End, Panel Mount, and Cable-to-Cable (In-Line) options available with male pin or female socket contacts
  • Fits the same overall dimensions as existing Mini-Con-X connectors
  • Made by Conxall® in the USA
  • Also available as factory molded cables

Applications:

  • Outdoor Instrumentation
  • Agriculture and Construction Vehicles
  • Communication Devices
  • Safety and Security Equipment
Part Number View Inventory
W6A82-8PG-528 MINI-CON-X CONN CE PLUG, 8 PIN (2-16 + 6-26), SOLDER
W6A82-8SG-528 MINI-CON-X CONN CE PLUG, 8 SKT (2-16 + 6-26), SOLDER
W6C82-6PG-528 MINI-CON-X CONN CE PLUG, 6 PIN (2-16 + 4-20). SOLDER
W6C82-6SG-528 MINI-CON-X CONN CE PLUG, 6 SKT (2-16 + 4-20), SOLDER
W7A81-8PG-300 MINI-CON-X CONN PM RCPT, 8 PIN (2-16 + 6-26), PC TAIL
W7A81-8SG-300 MINI-CON-X CONN PM RCPT, 8 SKT (2-16 + 6-26), PC TAIL
W7A82-8PG-300 MINI-CON-X CONN PM RCPT, 8 PIN (2-16 + 6-26), SOLDER
W7A82-8SG-300 MINI-CON-X CONN PM RCPT, 8 SKT (2-16 + 6-26), SOLDER
W7C81-6PG-300 MINI-CON-X CONN PM RCPT, 6 PIN (2-16 + 4-20), PC TAIL
W7C81-6SG-300 MINI-CON-X CONN PM RCPT, 6 SKT (2-16 + 4-20), PC TAIL
W7C82-6PG-300 MINI-CON-X CONN PM RCPT, 6 PIN (2-16 + 4-20), SOLDER
W7C82-6SG-300 MINI-CON-X CONN PM RCPT, 6 SKT (2-16 + 4-20), SOLDER
W8A82-8PG-528 MINI-CON-X CONN CC RCPT, 8 PIN (2-16 + 6-26), SOLDER
W8A82-8SG-528 MINI-CON-X CONN CC RCPT, 8 SKT (2-16 + 6-26), SOLDER
W8C82-6PG-528 MINI-CON-X CONN CC RCPT, 6 PIN (2-16 + 4-20), SOLDER
W8C82-6SG-528 MINI-CON-X CONN CC RCPT, 6 SKT (2-16 + 4-20), SOLDER

See also:
Switchcraft Mini-Con-X® Mixed Signal/Power Connectors (.pdf) for more product information, specifications, applications and ordering information.