Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Switchcraf



Switchcraft

PC Tail Nano-Mizer® M8 Connector

Switchcraft/Conxall introduces the PC Tail Nano-Mizer® M8 Connectors. These connectors are compatible with Nano-Mizer M8 cables and are compliant with IEC 61076-2-104 for circular connectors with M8 screw-locking and snap-locking. The Nano-Mizer M8 Connectors are available with 3 or 4 #20 male pin contacts and are also compatible with both snap-in and threaded connectors. The connectors are rated for 3 Amps and 50 VAC/60 VAC and have a rugged, nickel plated brass housing.

 

Features & Benefits:

  • Compatible with Nano-Mizer M8 cables
  • Compliant with IEC 61076-2-104 for circular connectors with M8 screw-locking and snap-locking
  • Available with 3 or 4 #20 male pin contacts
  • Short and long versions available
  • Compatible with both snap-in and threaded connectors
  • Rated for 3 Amps and 50 VAC/60 VAC
  • Rugged, nickel plated brass housing

Applications:

  • Automotive
  • Gaming & Vending Industry
  • Industrial & Manufacturing Equipment
Part Number View Inventory
613PCBM CONN,M8,3P MALE, PNL MT, LONG TAIL, NANO-MIZER
613PCCM CONN,M8,3P MALE, PNL MT, SHORT TAIL, NANO-MIZER
614PCBM CONN,M8,4P MALE, PNL MT, LONG TAIL, NANO-MIZER
614PCCM CONN,M8,4P MALE, PNL MT, SHORT TAIL, NANO-MIZER

See also:
Switchcraft PC Tail Nano-Mizer® M8 Connectors (.pdf) for more product information, specifications, applications and ordering information.