Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Switchcraf



Switchcraft

Switchcraft Sealed Cord Switches


Switchcraft introduces two new cable switches, which are designed for outdoor and medical applications. The Ergonomic Pendant Switch with Cable features an ergonomic design with large buttons and a positive tactile feedback. Less than 2 lbs. of actuating force required allows for easy operation, even for physically challenged users. It is rated for a minimum of 100,000 cycles.

Switchcraft's Sealed Momentary Cable Switch is rated for 0.25 Amps, 30W max AC, and non-inductive load. It is waterproof and dustproof to IP67. The switch is also available in 8 different configurations, allowing for a wide range of circuit configurations and cable diameters.


Key Benefits:

  • Ergonomic Pendant Switch with Cable
    • Ergonomic design with large button and positive tactile feedback
    • Less than 2 lbs. of actuating force required allows for easy operation, even for physically challenged users
    • Sturdy thermoplastic housing with yellow elastomer button and strain relief
    • Integrated 6' cable with stripped and tinned leads
    • Double-redundant circuit offers high reliability for critical application and can also be used as two independent switching circuits
  • Sealed Momentary Cable Switch
    • Waterproof and Dustproof to IP67
    • Rated for 0.25 Amps, 30W max AC, non-inductive load
    • Available in 8 different configurations, allowing for a wide range of circuit configurations and cable diameters
    • Easy field installation

Applications:

  • Traffic control override
  • Outdoor instrument applications
  • Industrial controls
  • Outdoor amusement applications
  • Nurse call switches or infusion pumps
See also:
Switchcraft_Ergonomic_Pendant_Switch.pdf
or Sealed_Momentary_Cable_Switch.pdf for more product information, specifications, applications and ordering information.