Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Switchcraf



Switchcraft

TS Series Dura-Twist™ Threaded Locking Connectors

Switchcraft introduces the TS Series Dura-Twist™ Threaded Locking Connectors. The Dura-Twist Threaded Locking Connectors offer a durable nickel plated brass housing sealed to IP68 and a threaded locking mechanism for a secure and easy connection. Switchcraft TS Series Dura-Twist Threaded Locking Connectors

Available with up to 9 contacts, the Dura-Twist connectors offer rear or front mounting options that are available on panel mounts. These connectors can withstand the temperature and pressure of autoclave sterilization and its contacts can be soldered or crimped. Factory molded cables are available with straight or right angle cable end options.

Features & Benefits:

  • Easy, blind mating
  • Compact, ½" connector size
  • Waterproof to IP68
  • Can withstand the temperature and pressure of autoclave sterilization
  • 360° EMI Shielding
  • Available with #20 or #26 contacts
  • Rear mount or front mount panels available
  • Contacts can be soldered or crimped (shipped unassembled, assembly tools available)
  • Factory molded cables available with straight or right angle cable end options

Applications:

  • Medical Devices
  • Audio Connectors
  • Outdoor Data Acquisition Devices
  • Test and Measurement
  • Agriculture Electronics
  • Safety and Security
  • Harsh Environments
  • General Electronic Applications
Part Number View Inventory
TS2C2F20C TS2 2#20 FEM CABLE C
TS2C2M20C TS2 2#20 MALE CABLE
TS2C3F20C TS2 3#20 FEM CABLE C
TS2C3M20C TS2 3#20 MALE CABLE
TS2C4F20C TS2 4#20 FEM CABLE C
TS2C4M20C TS2 4#20 MALE CABLE
TS2C5F20C TS2 5#20 FEM CABLE C
TS2C5M20C TS2 5#20 MALE CABLE
TS2C7F26C TS2 7#26 FEM CABLE C
TS2C7M26C TS2 7#26 MALE CABLE
TS2C9F26C TS2 9#26 FEM CABLE C
TS2C9M26C TS2 9#26 MALE CABLE
TS2CCAP TS2 CAP CABLE-END
TS2L2F20C TS2 2#20 FEM CABLE/C
TS2L3F20C TS2 3#20 FEM CABLE/C
TS2L4F20C TS2 4#20 FEM CABLE/C
TS2L5F20C TS2 5#20 FEM CABLE/C
TS2L7F26C TS2 7#27 FEM CABLE/C
TS2L9F26C TS2 9#26 FEM CABLE/C
TS2LCAP TS2 CAP CABLE/CABLE
TS2P2F20 TS2 2#20 FEMALE PANE
TS2P2M20 TS2 2#20 MALE PANEL
TS2P3F20 TS2 3#20 FEMALE PANE
TS2P3M20 TS2 3#20 MALE PANEL
TS2P4F20 TS2 4#20 FEMALE PANE
TS2P4M20 TS2 4#20 MALE PANEL
TS2P5F20 TS2 5#20 FEMALE PANE
TS2P5M20 TS2 5#20 MALE PANEL
TS2P7F26 TS2 7#26 FEMALE PANE
TS2P7M26 TS2 7#26 MALE PANEL
TS2P9F26 TS2 9#26 FEMALE PANE
TS2P9M26 TS2 9#26 MALE PANEL
TS2PCAP TS2 CAP CABLE/PANEL

See also:
Switchcraft TS Series Dura-Twist Threaded Locking Connectors (.pdf) for more product information, specifications, applications and ordering information.