Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



Switchcraft

Switchcraft® is a U.S. manufacturer and leading supplier of a broad line of components for the audio, video, telecommunication, computer, medical, military, appliance, transportation and instrumentation industries. With a basic line of more than 5,000 standard products and thousands of variations, Switchcraft markets products both domestically and internationally through a network of manufacturers' representatives and independent distributors.

As an interconnect specialist, Heilind Electronics maintains one of the broadest and deepest inventories of Switchcraft product in North America. Click here to check our stock.

Recently Announced

USB 3.0 Series Data-Con-X® Sealed Connectors - Switchcraft/Conxall's USB 3.0 Series Data-Con-X® Sealed Connectors offer up to 10x the speed of USB 2.0 and are designed for easy installation in the field.

High Temperature DC Power Jacks & Plugs - Switchcraft's new high temperature jacks and plugs utilize a specially engineered, high RTI thermoplastic capable of withstanding higher temperatures and current than our standard power jacks.

Mini-Con-X® and EN2® Off-the-Shelf Cables - Switchcraft's Micro-Con-X and EN2 cable assemblies are high quality, 2-meter molded cables that are available as a standard, off-the-shelf item with a single ended cable with a blunt cut.

TS Series Dura-Twist™ Threaded Locking Connectors - Switchcraft's TS Series Dura-Twist™ Threaded Locking Connectors offer a durable nickel plated brass housing sealed to IP68 and a threaded locking mechanism for a secure and easy connection.

3.5mm Panel Mount Stereo Jacks - Switchcraft's 3.5mm Panel Mount Stereo Jacks mate with any standard 3.5mm plug and are available in Locking, Flush Mount or Compact Rear Mount models.

Right Angle Tini-QG® Mini XLR Connectors - Switchcraft's Right Angle Tini-QG Mini XLR Connectors are easy to assemble with a chuck-style strain relief, made from high quality thermoplastic and nickel plated brass and enables flex relief for maximum durability.

EH Series of Modular Panel Connectors - Switchcraft/Conxall introduces new connectors to their EH Series of Modular Panel Connector including the USB 3.0 to Micro USB 3.0, Micro USB 3.0 to USB 3.0, Mini Displayport Feedthru, Cat 6A RJ45 Feedthru and USB A to A Feedthru (2.0).

PC Tail Nano-Mizer® M8 Connector - The PC Tail Nano-Mizer® M8 Connectors are compatible with Nano-Mizer M8 cables and are compliant with IEC 61076-2-104 for circular connectors with M8 screw-locking and snap-locking.

2-Meter Off-the-Shelf DC Power Cables - Switchcraft's 2-Meter Off-the-Shelf DC Power Cables feature Switchcraft's IP68 sealed and 11-Amp power plugs with strip and tin on the opposite end for maximum flexibility.

Mini-Con-X® Mixed Signal/Power Connectors - By offering 2 different contact gauges in the same connector, the Mini-Con-X Mixed Signal/Power Connectors offer the flexibility of signal and power connections in the same compact circular connector.

Mini-Con-X® and EN3® Standard Cable Assemblies - The 2-Meter Mini-Con-X® and EN3® Standard Cable Assemblies are made with a factory overmolded connector on one side and a blunt cut on the opposite end for maximum flexibility.

Switchcraft HPC Series Speakon® Style Connectors - Switchcraft's new 4 pole speaker and power connector builds on the existing HPC series and adds a new twist-latch option.

Dura-Pull Connectors - Switchcraft/Conxall's Dura-Pull™ connectors offer blind mating, a specialized latch that locks automatically and prevents accidental disconnect yet can be easily released by simply pulling on the locking collar.

Switchcraft Sealed Cord Switches - Switchcraft introduces two new cable switches, which are designed for outdoor and medical applications.

[.PDF] A Switchcraft & Conxall White Paper - 5 key factors to consider when specifying a sealed connector.

EN2™ Sealed Connectors - EN2™ connectors are available for up to 2-3 for #20 pins/sockets, 4 for #22 pins/sockets and 5-7 for #26 pins/sockets in the same housing size, bayonet locking, cable end and panel mount. Meets enclosure rating IP68 and NEMA 250.

Sealed Power Plugs and Jacks - Sealed power plugs and jacks provide a great waterproof alternative to the standard power plug and jack. With an IP 68/ NEMA 250 (6P) rating this series of product is perfect for any type of environment.

High Amperage Power Jacks & Plugs - High Amperage Non-Sealed Power Jacks & Plugs are available in locking or non-locking versions. High Amperage Sealed Jacks & Plugs are sealed to IP68, NEMA 250 (6P) when mated. Automatic switch over from AC to DC permitted by sleeve shunt spring. Up to 11A current rating (carry).

Data-Con-X™ Sealed Data Connectors - Data-Con-X™ Sealed Data Connectors to meet your harsh environment needs including RJ45, USB, mini-USB and D-Sub

Sealed D-Sub - Switchcraft waterproof D-Sub panel connectors and backshell kits meet IP67 rating.

[.PDF] Power Mini-Mizer® Cable Assembly - Rugged construction makes this cable assembly perfect for harsh environments. With an IP68 rating, even outdoor equipment can be fully protected when using this cable assembly. Great for high power applications.

[.PDF] Shielded Mini-Con-X® Connector - Harsh Environment IP66/IP68 Shielded Mini-Con-X.

[.PDF] EN3® Series Weathertight Connectors - The EN3 mini weathertight connectors are a great all-purpose connector. View features and benefits.

[.PDF] EN3® Mini Harsh Environment Overmolds - The three new EN3® options have a rugged construction making these overmolded connectors perfect for harsh environments. View features and benefits.

© 2017 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
Site search: 
  site map |  about us |  contact us  | 
FacebookTwitterLinkedInGoogle+Connect 2 Heilind BlogEstore