Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



Switchcraft

Dura-Pull™ Connectors

Switchcraft/Conxall introduces their brand new connector line, the Dura-Pull™ push-pull connector. Dura-Pull™ push-pull connectors offer blind mating, a specialized latch that locks automatically and prevents accidental disconnect yet can be easily released by simply pulling on the locking collar. This metal connector with medical grade plastic insulator is sealed to IP68, is extremely durable and will withstand harsh environments in the most critical applications.

Dura-Pull™ connectors are made from nickel plated brass with a medical technology grade plastic insulator and gold plated contacts. The Dura-Pull connectors are also waterproof to IP68 and provides 360 degrees electromagnetic interference (EMI) shielding. These connectors are available with up to 9 unique contacts that can be either soldered or crimped for maximum flexibility and easy installation.

Features & Benefits:

  • Easy, blind mating
  • Compact, 1/2" connector size
  • Waterproof to IP68
  • 360 degrees EMI Shielding
  • Available with #20 contacts or #26 contacts
  • Flush mounting front mount panel connector
  • Contacts can be soldered or crimped (shipped unassembled, assembly tools available)
  • Optional IP68 sealed caps available
  • Three cable clamp sizes accommodate a wide range of cable diameters up to 5.5mm

Applications:

  • Medical devices
  • Audio connections
  • Outdoor data acquisition devices
  • Test and Measurement
  • Agriculture electronics
  • Safety and Security
  • Harsh environments
  • General electronics applications
Part Number View Inventory
HS2C2F20C CONN,PUSH-PULL,CAB MT PLUG - FEM, 2POS
HS2C2M20C CONN,PUSH-PULL,CAB MT PLUG - MALE, 2POS
HS2C3F20C CONN,PUSH-PULL,CAB MT PLUG - FEM, 3POS
HS2C3M20C CONN,PUSH-PULL,CAB MT PLUG - MALE, 3POS
HS2C4F20C CONN,PUSH-PULL,CAB MT PLUG - FEM, 4POS
HS2C4M20C CONN,PUSH-PULL,CAB MT PLUG - MALE, 4POS
HS2C5F20C CONN,PUSH-PULL,CAB MT PLUG - FEM, 5POS
HS2C5M20C CONN,PUSH-PULL,CAB MT PLUG - MALE, 5POS
HS2C7F26C CONN,PUSH-PULL,CAB MT PLUG - FEM, 7POS
HS2C7M26C CONN,PUSH-PULL,CAB MT PLUG - MALE, 7POS
HS2C9F26C CONN,PUSH-PULL,CAB MT PLUG - FEM, 9POS
HS2C9M26C CONN,PUSH-PULL,CAB MT PLUG - MALE, 9POS
HS2CCAP IP68 CAP, FOR CAB MT PLUG
HS2L2F20C CONN,PUSH-PULL,CAB MT RECEP - FEM, 2POS
HS2L3F20C CONN,PUSH-PULL,CAB MT RECEP - FEM, 3POS
HS2L4F20C CONN,PUSH-PULL,CAB MT RECEP - FEM, 4POS
HS2L5F20C CONN,PUSH-PULL,CAB MT RECEP - FEM, 5POS
HS2L7F26C CONN,PUSH-PULL,CAB MT RECEP - FEM, 7POS
HS2L9F26C CONN,PUSH-PULL,CAB MT RECEP - FEM, 9POS
HS2LCAP IP68 CAP, FOR CAB MT RECEPT
HS2P2F20 CONN,PUSH-PULL,PANL MT RECEP - FEM, 2POS
HS2P2M20 CONN,PUSH-PULL,PANL MT RECEP - MALE, 2POS
HS2P3F20 CONN,PUSH-PULL,PANL MT RECEP - FEM, 3POS
HS2P3M20 CONN,PUSH-PULL,PANL MT RECEP - MALE, 3POS
HS2P4F20 CONN,PUSH-PULL,PANL MT RECEP - FEM, 4POS
HS2P4M20 CONN,PUSH-PULL,PANL MT RECEP - MALE, 4POS
HS2P5F20 CONN,PUSH-PULL,PANL MT RECEP - FEM, 5POS
HS2P5M20 CONN,PUSH-PULL,PANL MT RECEP - MALE, 5POS
HS2P7F26 CONN,PUSH-PULL,PANL MT RECEP - FEM, 7POS
HS2P7M26 CONN,PUSH-PULL,PANL MT RECEP - MALE,7POS
HS2P9F26 CONN,PUSH-PULL,PANL MT RECEP - FEM, 9POS
HS2P9M26 CONN,PUSH-PULL,PANL MT RECEP - MALE, 9POS
HS2PCAP IP68 CAP, FOR PANEL MT PLUG

See Also:
Dura-Pull Connectors (.pdf) for more product information, specifications, applications and ordering information.