Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity



1.2 Premium CERTI-CRIMP and CERTI-CRIMP II Hand Tools

TE Connectivity (TE), one of the world's market leaders in connectivity solutions, offers CERTI-CRIMP and CERTI-CRIMP II Hand Tools. The CERTI-CRIMP tools are top-of-the-line, premium, hand-operated tools for crimping a broad array of terminals, contacts and special wiring devices. They are designed to exacting specifications to produce consistent, high-quality terminations. A potential service life of more than 50,000 cycles is possible, depending on operator care.

Other features include insulation crimp adjustment for different insulation thicknesses, a locator for properly positioning and supporting the terminal or contact in the tool, a wire stop, and color coding and/or wire size information on the head of the tool or on the handles.

All CERTI-CRIMP hand tools feature the reliable ratchet control. The ratchet will not release until the handles are fully closed and the dies bottomed. This helps eliminate partial crimps. CERTI-CRIMP hand tools are well suited for low production runs, prototype work, and repairs for almost any application requiring consistent, highly-reliable terminations.

CERTI-CRIMP hand tools are designed to meet all feature requirements listed on applicable TE Connectivity application specifications.

Product Features

  • Designed to exacting specifications
  • Ratchet control provides complete crimping cycle
  • For most military, UL and CSA applications
  • Manufactured using the highest-quality materials
  • Requires minimum skill
  • Repairable
  • Calibrated; recalibration recommended every six months or 5,000 cycles
  • Many SAHT and DAHT crimping heads, and many die sets, can be adapted for use with the 626 Pneumatic Tool System

Request Information

For more information on CERTI-CRIMP and CERTI-CRIMP II Hand Tools Catalog offered by TE Connectivity, including product data, dimensions, specifications, material and finish, fill out the following information and CERTI-CRIMP and CERTI-CRIMP II Hand Tools Catalog will be e-mailed to you.

Bold fields are required.

Your Name:
Your Title:
Company:
Type of Company
Address:
City:
State:
ZIP:
Phone:
FAX:
Email:

See also:
CERTI-CRIMP and CERTI-CRIMP II Hand Tools (.pdf) for more product information, specifications, applications and ordering information.

© 2019 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
Site search:   privacy |  site map |  about us |  contact us  | 
FacebookTwitterLinkedInGoogle+Connect 2 Heilind BlogEstore