Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity



 

 

 

 

Economy Cluster Blocks

TE Glow Wire The Economy Cluster Block product line extension features a new pin receptacle to provide cost-effective cluster block connections for hermetic compressors. The housings are offered in both standard glass-filled PBT material and glass-filled PBT material meeting both the Glow Wire test and UL 94 V-0 requirement.

Cluster blocks offer manufacturers of air conditioning and refrigeration products a low-cost, fully insulated, quick-connect means of electrically connecting sealed hermetic header pins on compressors. They feature high impact resistance to shock and abuse, and long-life performance in the presence of oils and refrigerants. Since the connectors accept pins from only one side, the danger of reversing polarity at the time of installation is minimized. Housings accept both lead wire and AMPLIVAR direct connect pin receptacle terminals. These are precision formed and available on reels for high speed application.

Features:

  • Low contact insertion force permits easy assembly and decreases assembly time
  • High contact retention force helps assure connection continuity
  • Product design is compatible with automated assembly processes
  • Choice of housings includes model complying with GWT* and UL 94 V-0 for use outside of compressors
  • Compliant with Glow Wire test required by IEC/EN 60335-1 5th edition: Household and Similar Appliances-Safety.
  • Provide cost-effective solution with new pin receptacle

Applications:

  • Refrigerator and freezer compressors
  • Air conditioner compressors
Part Number View Inventory
2825082-1 CLUSTER BLOCK HSG PBT
2825082-2 CLUSTER BLOCK HSG_V0-GWT
2825083-1 CLUSTER PIN REC

See also:
Economy Cluster Blocks Product Flyer (.pdf) for more product information, specifications, applications and ordering information.