Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity





Corcom 20A Medical Power Line Filters

TE Connectivity (TE), a world leader in connectivity, today announced the release of 20A extensions to the Corcom H, HQ, HT and HZ Series designed for medical applications requiring minimal leakage current and current ratings up to 20A. The construction of the 20A power line filters comply with the internal spacing requirements of UL 60601-1 3rd edition, the international standard for safety and effectiveness of medical electrical equipment.

Designed for use in equipment that must comply with international EMI/ RFI standards, these 20A filters limit leakage current to less than 5µA and provide levels of filtering ranging from general purpose to superior performance. These filters are suitable for use in both patient care and non-patient care equipment. The insertion loss suppresses electrical noise across the frequency range from 100kHz to 30MHz. With their low profile design, these new filters allow quick connections and offer full design flexibility.

With a compact, easy to mount design, the 20A medical power line filters are ideal for use in applications with higher current ratings, such as dialysis machines, diagnostic equipment, medical lasers, CAT scanners, MRT scanners, dentist equipment, operating room equipment and physical therapy equipment.

Product Features:

  • Provide minimal leakage current suitable for medical equipment
  • Designed for easy connection and installation
  • Compliant with internal spacing requirements for UL60601-1, 3rd edition applications
  • Capacitive input provides maximum filter performance
  • Low profile design allow for a space saving solution
  • UL recognized, CSA certified and VDE approved

Applications:

  • Dialysis machines
  • Diagnostic equipment
  • Medical laser
  • CAT scanners
  • MRT scanners
  • Dentist equipment
  • Operating room equipment
  • Physical therapy equipment
  • Low leakage current applications

See also (for more product information, specifications, applications and ordering information):
Corcom 20A Medical Power Line Filters H Series (.pdf)
Corcom 20A Medical Power Line Filters HT Series (.pdf)
Corcom 20A Medical Power Line Filters HQ Series (.pdf)
Corcom 20A Medical Power Line Filters HZ Series (.pdf)