Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity





TE Connectivity High-Temperature FASTON Housings

TE Connectivity (TE) introduces high-temperature FASTON housings designed for high temperature applications. As an industry leader, TE continues to reinvest in legacy products in order to satisfy the needs of the always changing appliance, industrial and automotive markets. These high temperature FASTON housings are offered in both straight and fully enclosed flag configurations. The flag-style housings provide an ergonomic advantage with a flat surface design to aid easy insertion.

Key Benefits:

  • Prevent mismating of tab between terminal and plastic housing with closed front end
  • Support ease of insertion with ergonomic flat surface design
  • Flag housing is designed to be used with TE’s Tab-Lok flag terminals including our LIF nickel steel terminals.
  • Designed for broad range of wire gauge applications including two-wire applications

Applications:

  • Motor windings
  • Coil connections
  • Solid wire connections
  • Compressors
  • Transformers
  • Fans
  • Power Supplies
  • Pumps

See also:
High-temperature FASTON housings (.pdf) for more product information, specifications, applications and ordering information.