Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity





TE Connectivity Industrial RJ45/Fiber Optics
LC-Type Push-Pull

TE Connectivity introduces a range of ruggedized Industrial RJ45 connectors for industrial use. The new products include an industrial RJ45 Push-Pull Variant 14 connector with a plastic shell and an industrial RJ45/Fiber Optic Push-Pull Variant 14 with a metal shell.

These connectors are designed for a high degree of reliability with a long lifetime. They feature an IEC standardized interface for quick and easy connect and disconnect. The robust termination technology used allows for timesaving and flexible field installation without any special tools. The push-pull mechanism ensures a secure, sealed interconnection in which all common cable diameters can be terminated. Both connectors offer high-grade International Protection shielding and temperature resistance, making them suitable for harsh and outdoor environments.

The metal-shell version of the connector also supports fiber optics. With its metal shell, this RJ45/fiber optic connector is able to withstand the harshest environments, such as shock, vibration or temperature, and offers good chemical, oil and spark resistance. Due to its high-grade IP rating and durability, the metal-shell version provides a reliable and safe connection and reduces maintenance cost.

Key Benefits:

  • Reliability and cost savings with durable and long lifetime connector
  • High-grade IP shielding and temperature resistance make it suitable for harsh and outdoor environments
  • Supports fiber optics or RJ45
  • Quick and easy connect and disconnect
  • Also available as plastic version

Applications:

  • Automotive production
  • Welding machines
  • Motos/motor controls
  • Machinery
  • Robotics

See also:
Industrial RJ45/Fiber Optics LC-Type Push-Pull (.pdf) for more product information, specifications, applications and ordering information.