Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity





Flexible Diesel Resistant Power Cables (FDR25S)

TE Connectivity (TE), one of the world's market leaders in connectivity solutions, offers the new FDR25S wire. This flexible diesel-resistant power cable is designed for commercial and military aerospace, military ground systems and military marine industries. The highly flexible wire helps allow the cable to be bent and routed in extremely tight areas while helping to prevent wrinkling and cracking of the insulation. This results in the ability to run shorter distances, reducing the stress on the contact and reducing the mating and demating forces normally associated with various connectors. Its ability to route in tight spaces may allow for a larger American Wire Gauge (AWG) size and eliminate the need to split power.

Able to help withstand high-amperage and high-voltage conditions, the FDR25S wire is fluid and arc-resistant, which includes resistance to diesel fluids, hydraulic fluids, lubricating oils, cleaning fluids and deicing fluids. The wire is made with a polyester-based material and has tin-plated conductors that help prevent the oxidation of copper. These high-quality electrical and mechanical properties meet high-voltage and high-amperage requirements in a number of applications.

The FDR25S wire’s thermal temperature operates between minus 55 degrees Celsius and 125 degrees Celsius. The wire offers stability for up to 168 hours at 150 degrees Celsius and bends for four hours at minus 55 degrees Celsius.

Product Features:

  • Highly flexible
  • Extruded polyester
  • Reduced cost of installation
  • Vibration stability
  • Small bend radius which allows for fitting into complex routing
  • Notch and abrasion resistant; mechanically tough
  • Requires standard shop tools
  • Tougher insulation allows for reduced damage as compared with tape wrap
  • Long life cycle: engine compartments

Applications:

  • Aerospace, Defense and Marine
  • Primary Power Distribution
  • Secondary Power Distribution

See also:
Flexible Diesel Resistant Power Cables (.pdf) for more product information, specifications, applications and ordering information.