Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity



 

 

 

 

TE Fortis ZD LRM for Aerospace and Defense Market


TE Connectivity (TE) introduces Fortis Zd LRM, a connector system which integrates several proven interconnect technologies for rugged applications into one connector package. This LRM (line replaceable module) solution provides our customers with the high-speed capabilities of Fortis Zd, combined with power, RF and optics modules proven in VPX applications. The Fortis Zd is easily configured for a variety of aerospace and defense application requirements. The Fortis Zd supports trends for LRM packaging with tighter slot pitches, lighter weight and increased functionality.

Key Applications:

  • Avionics electronics systems
  • Radar interface and processing
  • Communications hubs and processing

Key Benefits:

  • Easily configure with a modular design based on one common bay size
  • Obtain high speed data signals up to 12 Gb/s with an impedance controlled connector design
  • Realize low cost, reliable press-fit PCB applications with a contact suitable for various PC board platings and the ability to be applied without special tools
  • Reduce overall system weight with aluminum shells that protect the interconnect system

Materials & Mechanics:

  • Contacts: high performance copper alloy, 50 Ám gold plating in mated contact area. Tin-lead and RoHS compliant finish options for press-fit tails.
  • Housings: high temperature thermoplastic
  • Shells: aluminum with trivalent chromate conversion coating
  • Durability: 500 cycles
  • Operating temperature: from -65°C to 125°C

Typical Applications:

  • Avionics electronics systems
  • Electronic warfare
  • Radar interface and processing
  • Communications hubs and processing
  • Vehicle mission computers and navigation
  • Weapons control and targeting

Part Number View Inventory
18024-2 BUTTON HEAD SS SCREW
208021-1 SCREW, GUIDE MODULE
2102436-1 FORTIS LRM, RIGHT ANGLE HEADER DIFF PAIR
2102436-2 FORTIS LRM, RIGHT ANGLE HEADER
2102436-3 FORTIS LRM,RIGHT ANGLE DIFF, PAIR,TINLEAD
2102436-4 FORTIS LRM, RIGHT ANGLE HEADER, TIN LEAD
2102438-1 FORTIS LRM,VERTICAL MODULE, DIFF PAIR
2102438-2 FORTIS LRM,VERT MODULE,DIFF,PAIR,TINLEAD
2102440-1 FORTIS LRM,RIGHT ANGLE MODULE, MBXL
2102442-1 FORTIS LRM,VERTICAL MODULE, MBXL
2102444-1 FORTIS LRM,RIGHT ANGLE MODULE, UPM
2102446-1 FORTIS LRM,VERTICAL MODULE, UPM
2102449-1 FORTIS LRM, BLANK RIGHT ANGLE, HEADER
2102502-2 FORTIS LRM, GUIDE PIN, PASSIVATED
2102502-4 FORTIS LRM, GROUNDING POST, PASSIVATED
2102503-2 FORTIS LRM, KEYWAY, PASSIVATED
2102503-4 FORTIS LRM, GUIDEWAY, PASSIVATED
2226783-4 FORTIS LRM, DAUGHTER CARD, 8 BAY SHELL
2226784-1 FORTIS LRM, BACKPLANE, 3 BAY SHELL
2226784-2 FORTIS LRM, BACKPLANE, 4 BAY SHELL
2226784-3 FORTIS LRM, BACKPLANE, 9 BAY SHELL
2226784-4 FORTIS LRM, BACKPLANE, 8 BAY SHELL