Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity



AMP-O-LECTRIC Model GII Terminating Press

TE Connectivity introduces the Model GII, the latest and most advanced design in the long-standing series of AMP-O-LECTRIC machines for terminating wire using reeled terminals and contacts.┬áIt features a reliable and long lasting brush-less motor drive. This unit is designed and built to continue the tradition of “work-horse” terminators from TE.

TE has significantly updated lighting in the under cabinet and target area. The Crimp Quality Monitor (CQM II) continues to be located at eye level for bench-top use. The Model GII is one of the quietest machines available, plus improved guarding meets applicable European and domestic safety requirements.

All Model GII versions include precision adjustment for crimp height - an important feature, which, in combination with the optional CQM II, will enable you to maintain the tight tolerances required for today’s demands for higher levels of quality. By simply resetting a dial, an operator can adjust crimp height in 0.013 [.0005”] increments over a 0.457 [.018”] range.

The controls will also detect and report errors in the machine and stop cycling when a bad crimp is detected by the CQM II. The operator must then push the reset button to continue. The Model “G II” will accept all existing TE miniature applicators.

Part Number View Inventory
2217000-1 G II Terminator

Product Features

  • Quiet operation
  • Improved guarding and lighting
  • Tool-less changeover of applicators
  • Precision manual adjust for crimp height
  • Total and batch counter
  • Accepts all existing TE applicators, with minor modifications
  • Reduced maintenance requirements
  • Split-cycle operation
  • Standardized 1 5/8 [41.3] stroke
  • Operates on either 120 or 220 VAC, 50 or 60 H

See also:
AMP-O-LECTRIC Model GII Terminating Press (.pdf) for more product information, specifications, applications and ordering information.