Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity



TE Connectivity Lightweight Molded Parts

TE Connectivity introduces the new Raychem brand INSTALITE lightweight molded parts, offering up to 30% weight savings when compared to similar products due to TE’s extensive knowledge in material science. In addition to being lighter weight, INSTALITE molded parts also offer resistance to abrasion and high temperature fluids, with a faster recovery time to help enable lower installation costs.

INSTALITE Heat-shrink molded boots also reduce installation time with high-performance heat-shrink shape memory boots. The boots are a lightweight alternative to TE's -25 heat shrink boots.

INSTALITE products meet the requirements of VG95343 Parts 6 and 18 governing heat shrinkable components.

Benefits

  • Reduce weight by up to 30% with TE‘s unique lightweight materials
  • Lower installation costs with optimized geometry and faster recovery time
  • Enable design flexibility with drop in replacement and fit with TE’s System 25 heat shrink molded parts where high temperatures and long term exposure to hot fluids is expected

Applications

  • Military Ground Systems
  • Auto sport
  • Mass transit
  • Wire harness protection

See also:
Instalite lightweight molded parts (.pdf) for more product information, specifications, applications and ordering information.