Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity





TE Connectivity Low Insertion Force Terminals

TE Connectivity (TE) introduces new low insertion force terminals to the FASTON product family. The terminals’ new ergonomic design makes them easy to apply while high temperature or brass options provide design flexibility and improved productivity.

High temperature low insertion force FASTON terminals offer a maximum insertion force of only 8 pounds and are designed to withstand temperatures up to 250°C. Brass low insertion force FASTON terminals offer a maximum insertion force of only 6 pounds and are designed to withstand temperatures up to 105°C.

Benefits

  • Improve productivity with ergonomic design offering a maximum insertion force of only 8 pounds-force (lbs.) [36N] for high temperature receptacles and 6 pounds-force (lbs.) [27N] for brass receptacles
  • Reduces injuries caused by repetitive motion
  • Enable safe and reliable connection with high temperature terminal design rated up to 250°C
  • Eliminate secondary insulation operation with pre-insulated Ultra-Pod receptacles rated up to 150°C
  • Design to meet UL regulatory standards

Applications

  • All point to point connections requiring quick disconnect
  • Motor windings
  • Coil connections
  • Solid wire connections
  • Compressors
  • Transformers
  • Fans
  • Power supplies
  • Pumps

Target Markets

  • Appliances
  • Automation & Control
  • Automotive
  • Business and Retail Equipment
  • Commercial Building Equipment
  • Consumer Electronics
  • Industrial
  • Medical
  • Mobile Devices
  • Personal Computers
Part Number View Inventory
1742198-1 .250 LIF FASTON RECP 18-14 NPS
1742543-1 250 FASTON FLAG RECP, 18-12, NPS
1742841-1 187 FAST REC 20-16 0126 NPSTL
1742883-1 187 FAST REC 20-16 0126 NPSTL
1742899-1 187 FAST RCPT 18-16 2/18 NPST
1742971-3 250 FASTON RECPT 016 BR
1742971-4 250 FASTON RECPT 016 TPBR
1742999-1 250 FLG FAST RCPT 18-14 016BR
1742999-2 250 FLG FAST RCPT 18-14 016TPBR
1969161-1 250X 032 U-POD V0 22-18 BR
1969161-2 250 X 032 U-POD V0 22-18 TPBR
1969447-1 250 ULTRA-POD RCPT 18-14 V0 NiStl
1969529-1 250 ULTRA-POD RCPT 18-14 BR
1969529-2 250 ULTRA-POD RCPT 18-14 TPBR
2238027-3 250 FASTON RECPT 22-18 016 BR
2238027-4 250 FASTON RECPT 22-18 016 TPBR
2238041-1 187 FLG FAST 20-16 NPSTL

See also:
FASTON Low Insertion Force Terminals (.pdf) for more product information, specifications, applications and ordering information.