Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News






TE Connectivity Power Triple Lock Wire-to-Board Headers

TE Connectivity (TE) introduces new wire-to-board headers as part of the Power Triple Lock connector product line; thereby expanding the family of connectors into a growing number of HVAC, automation and control and automotive designs.  

For assembly reliability, the Power Triple Lock connector offers an optional and unique CPA (Connector Position Assurance) device to help keep the connector fully mated and engaged during shipment, installation and use. Another optional mechanism is the TPA (Terminal Position Assurance) device which firmly positions the contact into the connector housing. To ease assembly, Power Triple Lock connectors feature rounded edges and an anti-snag design. They also feature a latch that audibly clicks to indicate the header or cap and plug are mated. 

Key Benefits:

  • Expand application opportunities from wire-to-wire to wire-to-board
  • Support high-temperature application requirements with flame-retardant material that meet safety requirements
  • Eliminate mis-mating during assembly with keyed and polarized housings
  • Ensure contacts are fully seated while providing an added measure against contact backout with optional Terminal Position Assurance (TPA)
  • Ensure mating of cap and plug with audible latch
  • Avoid time loss or risk of damaging locking mechanisms caused by wire snags with ribs designed to protect the latch
  • Safeguard connector's engagement in high vibration applications with optional Connector Position Assurance (CPA)
  • Help prevent mis-mating during assembly with keying and color coded housings
  • Support a broad range of design needs with product breadth including free hanging and panel mount receptacles

Applications:

  • HVAC
  • Refrigerators
  • Washers and dryers
  • Dishwashers
  • Vacuum cleaner
  • Vending machines
  • Business equipment
  • Switching power supplies
  • Garage door openers
  • Coin changers
  • Audio / video devices

Target Markets:

  • Commercial Building
  • Automation & Control
  • Automotive Designs
  • Lighting
  • Consumer Devices
  • Appliance
  • Industrial Machinery & Equipment

See also:
TE Connectivity Power Triple Lock Wire-to-Board Headers.pdf for more product information, specifications, applications and ordering information.